• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1206L350/12SLWR
TTI: 1206L350/12SLWR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 3.5A-HD 10A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
3.5 A
12 VDC
7 A
50 A
20 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L500/12SLPR
TTI: 1206L500/12SLPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 5.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
5 A
12 VDC
10 A
50 A
12 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L600/24SLER
TTI: 2920L600/24SLER
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 6.0A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
6 A
24 VDC
12 A
50 A
12 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L700/24SLER
TTI: 2920L700/24SLER
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 7.0A-HD 22A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
7 A
24 VDC
14 A
50 A
10 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 72R160XF
TTI: 72R160XF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.60A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: PTR016V0185-BK
TTI: PTR016V0185-BK
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1.85A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR016V
PCB Mount
Radial
1.85 A
16 V
3.7 A
40 A
51 mOhms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: 1812L150/16DR
TTI: 1812L150/16DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1.50A 1812 PTC Poly Halo-Free

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
SMD/SMT
SMD/SMT
1.5 A
16 VDC
2.8 A
100 A
110 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3355-000
TTI: AHEF070
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .7A 32V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
700 mA
32 VDC
1.4 A
100 A
350 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Bulk
RF1045-000
RF3355-000
Datasheet
Mfr: RKEF065-AP
TTI: RKEF065-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
Reel
RF1455-000
RF3364-000
Datasheet
Mfr: SMD200F/24-2920-2
TTI: SMD200F/24-2920-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 125 mOhms 40 A 24 VDC - 40 C+ 85 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
2 A
24 VDC
4 A
40 A
125 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
RF2286-000
Datasheet
Mfr: FEMTOSMDC020F-2
TTI: FEMTOSMDC020F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
femtoSMD
PCB Mount
SMD/SMT
200 mA
9 VDC
450 mA
40 A
3 Ohms
- 40 C
+ 85 C
Reel
RF2587-000
Datasheet
Mfr: PICOSMDC075S-2
TTI: PICOSMDC075S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 750MA-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
picoSMD
PCB Mount
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
350 mOhms
- 40 C
+ 85 C
Reel
RF1695-000
Datasheet
Mfr: 1812L260SLPR
TTI: 1812L260SLPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.60A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
2.6 A
6 VDC
6 A
50 A
24 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1812L300SLPR
TTI: 1812L300SLPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.00A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
3 A
6 VDC
7 A
50 A
21 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1210L500SLWR
TTI: 1210L500SLWR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
PCB Mount
SMD/SMT
5 A
6 VDC
10 A
50 A
12 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L010/60WR
TTI: 1206L010/60WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 100MA-HD 10A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
100 mA
60 VDC
250 mA
10 A
10 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: FEMTOSMDC010F/15-2
TTI: FEMTOSMDC010F/15-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC FEMTOSMDC010F/15-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
femtoSMD
SMD/SMT
SMD/SMT
100 mA
15 VDC
250 mA
40 A
8 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
RF4466-000
Datasheet
Mfr: ASMDC030F-2
TTI: ASMDC030F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ASMDC
PCB Mount
SMD/SMT
300 mA
60 VDC
600 mA
10 A
3.4 Ohms
- 40 C
+ 85 C
AEC-Q200
Bulk
RF4571-000
Datasheet
Mfr: ASMDC125F/33-2
TTI: ASMDC125F/33-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ASMDC
PCB Mount
SMD/SMT
1.25 A
33 VDC
2.5 A
40 A
250 mOhms
- 40 C
+ 85 C
AEC-Q200
Bulk
RF4574-000
Datasheet
Mfr: ASMDC050F-2
TTI: ASMDC050F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .5A 60VDC 10A 2920 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ASMDC
SMD/SMT
SMD/SMT
500 mA
60 VDC
1 A
10 A
1.2 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
AEC-Q200
Bulk
RF4572-000
Datasheet
Mfr: RXEF065-AP
TTI: RXEF065-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 72V 650MA 40A RXEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
650 mA
72 VDC
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E15555-000
RF2661-000
Datasheet
Mfr: RXEF025-AP
TTI: RXEF025-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .25A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
RF0112-000
RF2668-000
Datasheet
Mfr: RF2714-000
TTI: RXEF135-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 2.7A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
RF2714-000
Datasheet
Mfr: RXEF185-AP
TTI: RXEF185-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.85A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF0547-000
RF2708-000
Datasheet
Mfr: RGEF1400-2
TTI: RGEF1400-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF1400-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
14 A
16 VDC
23.8 A
100 A
6.4 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
E54604-000
RF3270-000
  • ...
  • 39
  • 40
  • 41
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™