RUEF - Resettable Fuses - PPTC
89 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RUEF160S-RA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev | Not Available Online | RUEF | PCB Mount | Radial | 1.6 A | 30 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | RF1250-000 | ||||||
Not Available Online | RUEF | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | RF1259-000 | |||||||
Mfr: RF1083-000 TTI: RUEF300U-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 40A 2.00W UNCOAT PolySwitch Reset Dev | 0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 V | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | Reel | RF1083-000 | |||||
Mfr: RF2760-000 TTI: RUEF900K-0.144 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30V 9A-HD 40A MAX | Not Available Online | RUEF | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | E59606-000 | |||||||
Mfr: RUSB075-RA-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RUEF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RUEF | RF1014-000 | ||||||||||||||||
Not Available Online | RUEF | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F99629-000 | |||||
Mfr: RUEF400K-0.138 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 4A 30V 40A Imax | Not Available Online | RUEF | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RUEF250U-AP TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 100A Imax | Not Available Online | RUEF | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5 mm | Ammo Pack | |||||
Not Available Online | RUEF | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | Bulk | RF0168-000 | ||||||
Not Available Online | RUEF | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | RF0428-000 | ||||||
Not Available Online | RUEF | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RUEF250-0.157 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 40A Imax | Not Available Online | RUEF | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | Bulk |