• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 16R500GPR
TTI: 16R500GPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 16V 5A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
16R
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: 16R900GMR
TTI: 16R900GMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 16V 9A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
16R
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
13.5 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: RF1634-000
TTI: ASMD100F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .9A 30V SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ASMD
SMD/SMT
SMD/SMT
900 mA
30 VDC
2.16 A
40 A
480 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF1634-000
Datasheet
Mfr: 72R185XMR
TTI: 72R185XMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.85A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MICROASMD010F-2
TTI: MICROASMD010F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
microASMD
SMD/SMT
SMD/SMT
100 mA
30 VDC
250 mA
10 A
15 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2150-000
Datasheet
Mfr: MINIASMDC150F/24-2
TTI: MINIASMDC150F/24-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniASMD
SMD/SMT
SMD/SMT
1.5 A
24 VDC
3 A
20 A
120 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2161-000
Datasheet
Mfr: 1210L150THWR
TTI: 1210L150THWR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V 1210 1.5A POLYFUSE SMD THIN

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210L
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
100 A
110 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PTR016V0900-BK
TTI: PTR016V0900-BK
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 16V 9A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR016V
PCB Mount
Radial
9 A
16 V
15.3 A
100 A
9 mOhms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: PICOSMDC050S-2
TTI: PICOSMDC050S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 100A 0.8Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
picoSMD
PCB Mount
SMD/SMT
500 mA
6 VDC
1 A
100 A
800 mOhms
- 40 C
+ 85 C
Reel
RF1694-000
Datasheet
Mfr: SMD150F/33-2920-2
TTI: SMD150F/33-2920-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 230 mOhms 40 A 33 VDC - 40 C+ 85 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
RF2285-000
Datasheet
Mfr: 1210L260SLYR
TTI: 1210L260SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
2.6 A
6 V
5 A
50 A
20 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: SMD250F/15-2920-2
TTI: SMD250F/15-2920-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 15V 2.5A-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
2.5 A
15 VDC
5 A
40 A
85 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
RF2287-000
Datasheet
Mfr: SMDC185F/33-2
TTI: SMDC185F/33-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMDC
PCB Mount
SMD/SMT
2.2 A
33 VDC
4.4 A
40 A
150 mOhms
- 40 C
+ 85 C
Reel
RF3182-000
Datasheet
Mfr: 1210L450SLWR
TTI: 1210L450SLWR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
PCB Mount
SMD/SMT
4.5 A
6 VDC
9 A
50 A
14 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L700SLPR
TTI: 2920L700SLPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 2920 LoRho SL 7.0A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
7 A
6 VDC
14 A
50 A
7 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RM025/240-2
TTI: MF-RM025/240-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
250 mA
240 VAC
560 mA
3.5 A
3.8 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: RHEF070-2
TTI: RHEF070-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF070-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
700 mA
30 V
1.4 A
40 A
800 mOhms
- 40 C
+ 125 C
Reel
D24921-000
RF3298-000
Datasheet
Mfr: RHEF1000-2
TTI: RHEF1000-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF1000-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
10 A
16 VDC
18.5 A
100 A
15 mOhms
- 40 C
+ 125 C
10.9 mm
Reel
A35428-000
RF3322-000
Datasheet
Mfr: LVR025S-1
TTI: LVR025S-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
250 mA
120 VAC/VDC
560 mA
20 A
3.8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
C47653-000
Datasheet
Mfr: RHEF070-AP
TTI: RHEF070-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 700MA 40A RHEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
700 mA
30 VDC
1.4 A
40 A
800 mOhms
- 40 C
+ 125 C
5.8 mm
Reel
F76289-000
RF3299-000
Datasheet
Mfr: RHEF1400
TTI: RHEF1400
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 14A 16V 18AWG 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
14 A
16 VDC
27 A
100 A
60 mOhms
- 40 C
+ 125 C
10.9 mm
Bulk
RF0135-000
RF3326-000
Datasheet
Mfr: RHEF700
TTI: RHEF700
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 7A 16V 20AWG 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
7.5 A
16 VDC
13.1 A
100 A
22 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
RF0132-000
RF3316-000
Datasheet
Mfr: RXEF300K-2
TTI: RXEF300K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 3A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
3 A
72 V
6 A
40 A
100 mOhms
- 40 C
+ 85 C
Reel
RF2702-000
Datasheet
Mfr: RKEF090
TTI: RKEF090
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 1.50W Radial-leaded Device

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
520 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0854-000
RF3366-000
Datasheet
Mfr: MICROSMDCH050F-02
TTI: MICROSMDCH050F-02
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6Vdc 10A MINI-SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
microSMD
PCB Mount
SMD/SMT
500 mA
6 VDC
1.5 A
10 A
900 mOhms
- 40 C
+ 85 C
Reel
RF1605-000
  • ...
  • 37
  • 38
  • 39
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™