Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1812L125/6PR TTI: 1812L125/6PR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V 1812 1.25A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2016L200PR TTI: 2016L200PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2016 2A SURF MOUNT | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4.2 A | 40 A | 100 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 250R | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 16R1000GMR TTI: 16R1000GMR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 16V 10A POLY RADIAL LEADS | 0In Stock | 16R | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: RUEF400K-AP TTI: RUEF400K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 40A 30V Resett 2-Pin PolySwitch Reset Dev | 0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 V | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | Reel | RF1242-000 RF2759-000 | |||||
Mfr: RF2709-000 TTI: RXEF185-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 3.7A 1 inch lead | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2709-000 | ||||
Mfr: ASMD075F-2 TTI: ASMD075F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .6A 30V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 600 mA | 30 VDC | 1.48 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1633-000 | |||
0In Stock | RKEF | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 370 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0872-000 RF3369-000 | |||||
Mfr: MICROSMD200F-2 TTI: MICROSMD200F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 4.2A | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 5 A | 100 A | 60 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A71389-000 RF1512-000 | ||||
Mfr: PTR060V0185-BK TTI: PTR060V0185-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.85A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.85 A | 60 V | 3.7 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: PTR016V1500-TR TTI: PTR016V1500-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 15.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 V | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Reel | |||||
Mfr: RF2151-000 TTI: MINIASMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2151-000 | |||
Mfr: LVR008NS-1 TTI: LVR008NS-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 V | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S-1 RF1525-000 | ||||
Mfr: RF2672-000 TTI: RXEF075S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0418-000 RF2672-000 | ||||
Mfr: 1210L200SLYR TTI: 1210L200SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 72R | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MINIASMDC030F-2 TTI: MINIASMDC030F-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .3A 30V Mini SMD AEC-Q200 | Not Available Online | miniASMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2154-000 | |||
Mfr: MINIASMDC075F/24-2 TTI: MINIASMDC075F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2156-000 | |||
Mfr: PTR060V0375-BK TTI: PTR060V0375-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 3.75 A | 60 V | 7.5 A | 50 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||||
Mfr: PTS181216V050 TTI: PTS181216V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 0.5A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RKEF | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2006-000 RF3378-000 | |||||
Mfr: RXEF110K-AP TTI: RXEF110K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 40A 0.25Ohms | 0In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2688-000 | ||||
Mfr: NANOSMDH075F-02 TTI: NANOSMDH075F-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6Vdc 10A Nano SMD 3216MM 1206IN | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 2 A | 10 A | 360 mOhms | - 40 C | + 125 C | Reel | RF1604-000 | |||||
Mfr: NANOASMDC010F-2 TTI: RF4563-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 100MA-HD 10A SMD | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Bulk |