• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RKEF075-2
TTI: RKEF075-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 0.39Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
390 mOhms
- 40 C
+ 85 C
5.84 mm
Reel
RF1975-000
RF3899-000
Datasheet
Mfr: RXEF040S-2
TTI: RXEF040S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 72V 40A 0.86Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
400 mA
72 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF2684-000
Datasheet
Mfr: FEMTOSMDC012F-2
TTI: FEMTOSMDC012F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 5.8 Ohms 40 A 9 VDC - 40 C+ 85 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
femtoSMD
+ 85 C
Reel
RF3695-000
Datasheet
Mfr: MF-RM033/240-0
TTI: MF-RM033/240-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
330 mA
240 VAC
740 mA
4.5 A
2.6 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RM055/240-0
TTI: MF-RM055/240-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .55A-HD 7A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
550 mA
240 VAC
1.25 A
7 A
1.45 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: 2920L030DR-A
TTI: 2920L030DR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 300MA-HD 10A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
10 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L500/16MR-A
TTI: 2920L500/16MR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 5.0A-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
5 A
16 V
10 A
40 A
25 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2016L500DR
TTI: 2016L500DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 5.0A-HD 100A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
5 A
6 VDC
10 A
100 A
25 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1210L050/30WR
TTI: 1210L050/30WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 500MA-HD 100A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210L
SMD/SMT
SMD/SMT
500 mA
30 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-VS170-0
TTI: MF-VS170-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1.7A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-VS
Strap Mount
Axial
1.7 A
6 VDC
3.4 A
100 A
52 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF3226-000
TTI: RGEF300K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 3A 16V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
3 A
16 VDC
5.1 A
100 A
98 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
E27342-000
RF3226-000
Datasheet
Mfr: RF5053-000
TTI: RF5053-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 500MA-HD 100A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
100 A
800 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
PICOASMDC050S-2
Datasheet
Mfr: NANOASMDC050F/13.2-2
TTI: RF4564-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 13.2V 500MA-HD 70A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniASMD
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1.1 A
70 A
750 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: 0805L005/30YR-A
TTI: 0805L005/30YR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 50MA-HD 40A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
50 mA
30 V
150 mA
40 A
20 Ohms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3353-000
TTI: AHRF1400
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 14A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
14 A
16 V
28.3 A
100 A
9 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q100
Bulk
RF0208-000
RF3353-000
Datasheet
Mfr: RF3347-000
TTI: AHRF800
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 8A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
8 A
16 V
15 A
100 A
20 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
RF0203-000
RF3347-000
Datasheet
Mfr: PTR016V1100-BK
TTI: PTR016V1100-BK
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 16V 11A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR016V
PCB Mount
Radial
11 A
16 V
18.7 A
100 A
6 mOhms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: 0805L200SLTHYR
TTI: 0805L200SLTHYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.00A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
PCB Mount
SMD/SMT
2 A
6 VDC
4 A
50 A
45 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: PTSA181260V010
TTI: PTSA181260V010
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PTSA1812 0.1A, 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTSA1812
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
10 A
15 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RKEF250K
TTI: RKEF250K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 0.085Ohms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
2.5 A
60 VDC
5 A
40 A
85 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF1733-000
RF3373-000
Datasheet
Mfr: RKEF300-2
TTI: RKEF300-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 50 mOhms 40 A 60 VDC - 40 C+ 85 C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
3 A
60 VDC
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.84 mm
Reel
RF3796-000
Datasheet
Mfr: PTS08056V075
TTI: PTS08056V075
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 0805 6V .75A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTS0805
PCB Mount
SMD/SMT
750 mA
6 VDC
1.5 A
100 A
400 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 2920L700/12MR-A
TTI: 2920L700/12MR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 7.0A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
7 A
12 VDC
14 A
50 A
18 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML400/6-2
TTI: MF-USML400/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 4.0A-HD 20A PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML6-2
SMD/SMT
SMD/SMT
4 A
6 VDC
8 A
50 A
18 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML600/6-2
TTI: MF-USML600/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 6.0A-HD 20A PTC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML6-2
PCB Mount
SMD/SMT
6 A
6 VDC
12 A
50 A
10 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 35
  • 36
  • 37
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™