• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-RG1000-2
TTI: MF-RG1000-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 10A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
10 A
16 VDC
17 A
100 A
7.1 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: SMDC310F/18-02
TTI: SMDC310F/18-02
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC SMDC310F/18-02

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMDC
PCB Mount
SMD/SMT
3.1 A
18 VDC
6 A
50 A
36 mOhms
- 40 C
+ 85 C
Reel
RF3763-000
Datasheet
Mfr: 2016L150/33DR
TTI: 2016L150/33DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
180 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-S175
TTI: MF-S175
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 15V 1.75A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-S
Strap Mount
Axial
1.75 A
15 VDC
3.8 A
100 A
90 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RXEF020-AP
TTI: RXEF020-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 72V 200MA 40A RXEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
200 mA
72 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
E87707-000
RF2664-000
Datasheet
Mfr: RF3307-000
TTI: RHEF450-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF450-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
4.5 A
16 VDC
7.8 A
100 A
54 mOhms
- 40 C
+ 125 C
5.8 mm
Reel
D47454-000
RF3307-000
Datasheet
Mfr: RHEF650
TTI: RHEF650
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF650

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
6.5 A
16 V
12 A
100 A
26 mOhms
- 40 C
+ 125 C
Bulk
F67051-000
RF3313-000
Datasheet
Mfr: RUEF500K
TTI: RUEF500K
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 5A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
5 A
30 VDC
10 A
100 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
A68011-000
RF2562-000
Datasheet
Mfr: RUSBF185
TTI: RUSBF185
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.85A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.85 A
16 VDC
3.7 A
40 A
90 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
A60228-000
RF3212-000
Datasheet
Mfr: RF0141-000
TTI: TRF600-160-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 600V .16A-HD 3A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF600
PCB Mount
Radial
160 mA
250 V
320 mA
3 A
18 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0141-000
Datasheet
Mfr: RF3283-000
TTI: AGRF800-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AGRF
PCB Mount
Radial
8 A
16 VDC
15 A
100 A
18.1 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Reel
A67809-000
RF3283-000
Datasheet
Mfr: RGEF250-2
TTI: RGEF250-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF250-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
2.5 A
16 VDC
4.7 A
100 A
53 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C22495-000
RF3222-000
Datasheet
Mfr: RGEF250-AP
TTI: RGEF250-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 2.5A-HD 100A RGEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
2.5 A
16 VDC
4.7 A
100 A
53 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E99529-000
RF3223-000
Datasheet
Mfr: LVR040K-2
TTI: LVR040K-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 265V 22AWG Lead.40A

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
+ 85 C
Reel
RF0003-000
Datasheet
Mfr: F95315-000
TTI: LVR055K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 265V 20AWG Lead.55A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
550 mA
240 VAC/VDC
1.25 A
7 A
1.45 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
F95315-000
Datasheet
Mfr: RXEF050S-AP
TTI: RXEF050S-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .5A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
RF2677-000
Datasheet
Mfr: 250R180MR
TTI: 250R180MR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V/250V.180A POLY TELECOM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
250R
PCB Mount
Radial
180 mA
60 V
650 mA
10 A
4 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 2920L300DR
TTI: 2920L300DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2920 3A SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
PCB Mount
SMD/SMT
3 A
6 VDC
5 A
40 A
48 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R250UPR
TTI: 30R250UPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 2.50A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 600R160UR
TTI: 600R160UR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 60V/600V.160A POLY TELECOM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
600R
PCB Mount
Radial
160 mA
60 VDC
320 mA
3 A
18 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 60R010XPR
TTI: 60R010XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .10A RADIAL LEAD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 1812L160PR
TTI: 1812L160PR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1812 6V 1.6A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
SMD/SMT
SMD/SMT
1.6 A
8 VDC
2.8 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RGEF1400-1
TTI: RGEF1400-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 14A 16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
14 A
16 V
23.8 A
100 A
6.4 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF3269-000
Datasheet
Mfr: RXEF010-1
TTI: RXEF010-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 0.2A 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
RF2678-000
Datasheet
Mfr: PTR060V0135-BK
TTI: PTR060V0135-BK
Eaton Electronics
Availability:

0In Stock

Resettable Fuses - PPTC 60V 1.35A Radial

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PTR060V
PCB Mount
Radial
1.35 A
60 V
2.7 A
190 mOhms
- 40 C
+ 85 C
5 mm
Bulk
  • ...
  • 33
  • 34
  • 35
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™