• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1812L110/16DR
TTI: 1812L110/16DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1812 1.10A POLYFUSE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.1 A
16 VDC
1.95 A
100 A
180 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R900UMR
TTI: 30R900UMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V 9A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Ammo Pack
Datasheet
Mfr: 72R250XF
TTI: 72R250XF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 2.50A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: ASMDC075F-2
TTI: ASMDC075F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ASMDC
PCB Mount
SMD/SMT
750 mA
33 VDC
1.5 A
40 A
610 mOhms
- 40 C
+ 85 C
AEC-Q200
Reel
RF4573-000
Datasheet
Mfr: MF-PSML250/12-2
TTI: MF-PSML250/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.5A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML/X
PCB Mount
SMD/SMT
2.5 A
12 VDC
5 A
50 A
40 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0402L020SLKR
TTI: 0402L020SLKR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
200 mA
6 VDC
500 mA
40 A
1.25 Ohms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF050/30X-2
TTI: MF-MSMF050/30X-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30V 500MA-HD 40A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
500 mA
30 VDC
1 A
40 A
1.3 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF5029-000 Littelfuse
Datasheet
Mfr: RF5029-000
TTI: RF5029-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 100MA-HD 20A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Automotive SMD
SMD/SMT
SMD/SMT
100 mA
30 VDC
300 mA
20 A
7.5 Ohms
1206 (3216 metric)
- 40 C
+ 125 C
Bulk
NANOASMDCH010F-2
Datasheet
Mfr: RF3374-000
TTI: RKEF300
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 3.20W Radial-leaded Device

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
3 A
60 VDC
6 A
40 A
80 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0875-000
RF3374-000
Datasheet
Mfr: RF2162-000
TTI: MINIASMDC260F/16-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniASMD
SMD/SMT
SMD/SMT
2.6 A
16 VDC
5 A
100 A
50 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2162-000
Datasheet
Mfr: SMD1812B075TF
TTI: SMD1812B075TF
YAGEO
Availability:

0In Stock

Resettable Fuses - PPTC PPTC 13.2V 0.75A

0In Stock

Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
750 mA
13.2 VDC
1.5 A
100 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-PSML075/12-2
TTI: MF-PSML075/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 750MA-HD 50A 0805

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML/X
PCB Mount
SMD/SMT
750 mA
12 VDC
1.5 A
50 A
300 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0603L035YR
TTI: 0603L035YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V .350A POLY SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603L
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L150/12SLYR
TTI: 1206L150/12SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.5 A
12 VDC
3 A
50 A
80 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0603L175SLYR
TTI: 0603L175SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.75 A
6 VDC
3.5 A
50 A
60 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3102-000
TTI: SMDC300F/24-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 3.0A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMDC
PCB Mount
SMD/SMT
3 A
24 VDC
6 A
40 A
72 mOhms
- 40 C
+ 85 C
Reel
RF3102-000
Datasheet
Mfr: 1812L200/16DR
TTI: 1812L200/16DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
2 A
16 VDC
3.5 A
100 A
70 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 60R020XPR
TTI: 60R020XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .200A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF2770-000
TTI: RUEF250-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.5A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
2.5 A
30 VDC
5 A
100 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
D83039-000
RF2770-000
Datasheet
Mfr: RF2729-000
TTI: RUEF400-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 4A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
4 A
30 VDC
8 A
100 A
50 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C57744-000
RF2729-000
Datasheet
Mfr: RF2706-000
TTI: RXEF110K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
380 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF0417-000
RF2706-000
Datasheet
Mfr: 2016L050MR
TTI: 2016L050MR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 2016 .550A POLYFUSE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
550 mA
60 VDC
1.1 A
20 A
1 Ohms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSHT110KX-2
TTI: MF-MSHT110KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 1.1A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSHT
PCB Mount
SMD/SMT
1.1 A
16 VDC
5.5 A
40 A
450 mOhms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: RF0124-000
TTI: TRF250-080T
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0124-000
Datasheet
Mfr: MF-NSHT035KX-2
TTI: MF-NSHT035KX-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30V 350MA-HD 80A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSHT
PCB Mount
SMD/SMT
350 mA
30 VDC
1.75 A
20 A
2.6 Ohms
1206 (3216 metric)
- 40 C
+ 125 C
AEC-Q200
Reel
  • ...
  • 30
  • 31
  • 32
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™