Low Rho - Resettable Fuses - PPTC
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1812L300/24SLER TTI: 1812L300/24SLER Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 50 A | 30 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L400SLWR TTI: 0805L400SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 4.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 9 A | 50 A | 18 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L200SLYR TTI: 1210L200SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0603L200SL-VYR TTI: 0603L200SL-VYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 50A MAX | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 40 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0402L010SLKR TTI: 0402L010SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 100 mA | 6 VDC | 300 mA | 40 A | 2 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L400/12SLWR TTI: 1206L400/12SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 4.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 4 A | 12 VDC | 8 A | 50 A | 16 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L500SL-VWR TTI: 1206L500SL-VWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 50A MAX | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L450SLWR TTI: 1206L450SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4.50A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L075SLYR TTI: 0805L075SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 150 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L300SLTHYR TTI: 1206L300SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L300SLWR TTI: 1210L300SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 3.0A 1210 PTC SL | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0603L175SLYRT TTI: 0603L175SLYRT Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 6A MAX | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L350SLWR TTI: 1206L350SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY 1206 SL 3.5A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L350SLPR TTI: 1812L350SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.5A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 3.5 A | 6 VDC | 8.1 A | 50 A | 20 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L700SLWR TTI: 1210L700SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 7.0A-HD 50A SMD | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 7 A | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||||
Mfr: 1206L500SLWR TTI: 1206L500SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 5A 1206 POLYFUSE SURF MOUNT | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L600SL-VYR TTI: 1210L600SL-VYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 6.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||||
Mfr: 0603L200SLYR TTI: 0603L200SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2.00A 0603 SL PTC | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 40 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L350/12SLYR TTI: 1210L350/12SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L400SL-SYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 4.00A 1206 SL PTC | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 6 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: 1812L270SLPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.7A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 2.7 A | 6 V | 7 A | 50 A | 22 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L450SLTH-VYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L380SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 3.80A 1206 SL PTC | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 6 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: 1812L750SLPR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 7.5A 1812 SL PTC POLY SMT | Not Available Online | Low Rho | PCB Mount | SMD/SMT | 6 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: 1210L380SLYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.8A | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 3.8 A | 6 VDC | 8 A | 50 A | 16 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |