LR4 - Resettable Fuses - PPTC
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LR4 | PCB Mount | SMD/SMT | 2.6 A | 15 V | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | D77511F001 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 V | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Reel | |||||||
Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | LR4 | Strap Mount | Axial | 1.7 A | 15 V | 3.4 A | 100 A | 78 mOhms | - 40 C | + 85 C | Bulk | D32372-000 | ||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 2.6 A | 15 V | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | C66851F001 | ||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 3.8 A | 15 V | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | A85218-000 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 9 A | 20 V | 16.7 A | 100 A | 10 mOhms | - 40 C | + 85 C | Bulk | D04901F001 | ||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 1.9 A | 15 V | 3.9 A | 100 A | 72 mOhms | - 40 C | + 85 C | Bulk | D16198-000 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 3.8 A | 15 V | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | C14204F001 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 4.5 A | 20 V | 8.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | F30730F001 | ||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 7.3 A | 20 V | 14.1 A | 100 A | 12 mOhms | - 40 C | + 85 C | Bulk | D37401F001 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 5.6 A | 20 VDC | 100 A | - 40 C | + 125 C | ||||||||||
Mfr: LR4-260SSF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | D11864-000 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 4.5 A | 20 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | LR4 | Strap Mount | Axial | 6.2 A | 20 V | 100 A | - 40 C | + 85 C | Bulk | 610427-000 | ||||||||
Mfr: LR4-600X-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC LR4-600X-2 | Not Available Online | LR4 | Strap Mount | Axial | 6 A | 20 V | 11.7 A | 100 A | 14 mOhms | - 40 C | + 85 C | Reel | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 1.9 A | 15 V | 3.9 A | 100 A | 72 mOhms | - 40 C | + 85 C | C62474-000 | |||||||
Not Available Online | LR4 | Strap Mount | Axial | 3.8 A | 15 VDC | 8.3 A | 100 A | 26 mOhms | - 40 C | + 125 C | ||||||||
Mfr: LR4-620SSF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | Strap Mount | Axial | 6.2 A | 20 VDC | 100 A | - 40 C | + 125 C | F32774-000 | ||||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 9.7 A | ||||||||||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 8.8 A | 20 V | 16 A | 100 A | 10.5 mOhms | - 40 C | + 85 C | A94374-000 | |||||||
Not Available Online | LR4 | Strap Mount | Axial | 14.1 A | 20 V | 26.2 A | 100 A | 5 mOhms | - 40 C | + 85 C | Bulk | A95292-000 | ||||||
Not Available Online | LR4 | Strap Mount | Axial | 4.7 A | 20 VDC | 100 A | - 40 C | + 125 C | ||||||||||
Not Available Online | LR4 | Strap Mount | Axial | 730 mA | 15 V | 100 A | - 40 C | + 85 C | Bulk | C15052F001 | ||||||||
Not Available Online | LR4 | PCB Mount | SMD/SMT | 5.5 A | 20 V | 10.5 A | 100 A | 16 mOhms | - 40 C | + 85 C | Bulk | A25250F001 |