1812L - Resettable Fuses - PPTC
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1812L110ZRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.1A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 226 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.25 A | 15 V | 2.5 A | 40 A | 184 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Mfr: 1812L200DR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1812 6V 2.0A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 40 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: 1812L200MR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1812 6V 2.A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 40 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L075PRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1812 13.2V 0.75A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 750 mA | 13.2 V | 1.5 A | 40 A | 420 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L150PR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1812 8V 1.5A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 40 A | 137 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L075ZRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 13.2V .75A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 750 mA | 13.2 V | 1.5 A | 40 A | 420 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L200/16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1812 (4532 metric) | - 40 C | + 85 C | |||||||||||
Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 226 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | 07630803466 | ||||||
Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.25 A | 15 V | 2.5 A | 40 A | 184 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Mfr: 1812L125PRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1812 6V 1.25A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.25 A | 15 V | 2.5 A | 40 A | 184 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L150PRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1812 8V 1.5A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 40 A | 137 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 1812L | PCB Mount | SMD/SMT | 500 mA | 15 V | 1 A | 40 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Not Available Online | 1812L | PCB Mount | SMD/SMT | 2 A | 6 V | 4 A | 40 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Mfr: 1812L150ZRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.5A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 40 A | 137 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 1812L | PCB Mount | SMD/SMT | 750 mA | 13.2 V | 1.5 A | 40 A | 420 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 99 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Mfr: 1812L160PRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1812 6V 1.6A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 2.8 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L125ZRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.25 A | 15 V | 2.5 A | 40 A | 184 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: 1812L125PR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1812 15V 1.25A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.25 A | 15 V | 2.5 A | 40 A | 184 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L050ZRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 15V .5A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 500 mA | 15 V | 1 A | 40 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | 1812L | PCB Mount | SMD/SMT | 2.6 A | 6 V | 5.2 A | 40 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Mfr: 1812L150/24HMR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L150PTR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC - Use 576-1812L150PRT | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 40 A | 137 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: 1812L160ZRT TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.6A | Not Available Online | 1812L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 99 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |