Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2691-000 TTI: RXEF250-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 2.5A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | A95283-000 RF2691-000 | ||||
Mfr: 1812L110/16DR TTI: 1812L110/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1812 1.10A POLYFUSE | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 1.95 A | 100 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 30R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
0In Stock | 72R | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: ASMDC075F-2 TTI: ASMDC075F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 40 A | 610 mOhms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4573-000 | ||||
Mfr: MF-PSML250/12-2 TTI: MF-PSML250/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.5A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2.5 A | 12 VDC | 5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: 0402L020SLKR TTI: 0402L020SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 200 mA | 6 VDC | 500 mA | 40 A | 1.25 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 40 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
Mfr: RF5029-000 TTI: RF5029-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 20A SMD | 0In Stock | Automotive SMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 300 mA | 20 A | 7.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Bulk | NANOASMDCH010F-2 | ||||
Mfr: MF-MSHT110KX-2 TTI: MF-MSHT110KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 1.1A-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 5.5 A | 40 A | 450 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: RF0124-000 TTI: TRF250-080T Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX | 0In Stock | TRF250 | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0124-000 | ||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: MF-PSHT010KX-2 TTI: MF-PSHT010KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 100MA-HD 40A MAX | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 500 mA | 40 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R025-2-99 | |||||
Mfr: RF2145-000 TTI: NANOASMDC012F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 | 0In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2145-000 | |||
Mfr: PTS120630V016 TTI: PTS120630V016 Eaton Electronics Resettable Fuses - PPTC PPTC 1206 30V 0.16A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTS18126V260 TTI: PTS18126V260 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 6V 2.6A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L110/16WR TTI: 1206L110/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1206 PTC | 0In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX160/72-2 TTI: MF-RX160/72-2 Bourns Availability: 0In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 0In Stock | MF-RX/72 | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
Mfr: RF1406-000 TTI: MINISMDC110F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 8V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A56932-000 RF1911-000 RF1406-000 | ||||
0In Stock | 60R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RF1542-000 TTI: LR4-450F Littelfuse Availability: 0In StockResettable Fuses - PPTC 4.5A 20V 100A Imax | 0In Stock | LR4 | Strap Mount | SMD/SMT | 4.5 A | 20 VDC | 8.9 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | 177226-000 RF1542-000 | |||||
Mfr: RF1179-000 TTI: MINISMDC125F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 16V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | D23571-000 RF1179-000 | ||||
0In Stock | 30R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |