Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L020YR TTI: 1206L020YR. Littelfuse Availability: 2,030In StockCut Tape Resettable Fuses - PPTC 15V .2A .05s | 2,030In Stock | 1206L | PCB Mount | SMD/SMT | 200 mA | 24 V | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-MSMF050/30X TTI: MF-MSMF050/30X Bourns Availability: 4,000In StockResettable Fuses - PPTC 30V 500MA-HD 40A MAX | 4,000In Stock | Reel | ||||||||||||||||
Mfr: 2920L500/16MR. TTI: 2920L500/16MR. Littelfuse Availability: 990In StockCut Tape Resettable Fuses - PPTC 16V 5.0A-HD 40A MAX | 990In Stock | Cut Tape | ||||||||||||||||
Mfr: SMD260F-2 TTI: SMD260F-2. Littelfuse Availability: 540In StockCut Tape Resettable Fuses - PPTC 6V 2.6A-HD 40A MAX | 540In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: SMD200F-2 TTI: SMD200F-2. Littelfuse Availability: 1,640In StockCut Tape Resettable Fuses - PPTC 15V 2.0A-HD 40A MAX | 1,640In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: RXEF160K TTI: RF2687-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 72V 1.6A-HD 40A RXEF | 500In Stock | Bulk | RXEF160K | |||||||||||||||
Mfr: RF2658-000 TTI: RF2658-000 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 60V .05A-HD 40A MAX | 3,000In Stock | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: 2920L075DR TTI: 2920L075 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 30V 750MA-HD 40A 1210 | 1,500In Stock | 2920L | PCB Mount | SMD/SMT | 750 mA | 30 V | 1.5 A | 40 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
900In Stock | 60R | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-LSMF260X-2 TTI: MF-LSMF260X-2. Bourns Availability: 3,600In StockCut Tape Resettable Fuses - PPTC 24V 2.6A-HD 20A MAX | 3,600In Stock | PCB Mount | SMD/SMT | 2.6 A | 24 V | 5.2 A | 20 A | 75 mOhms | 3121 (7954 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: 1812L150/24MR TTI: 1812L150/24MR. Littelfuse Availability: 810In StockCut Tape Resettable Fuses - PPTC 24V 1.5A-HD 40A MAX | 810In Stock | 1812L | PCB Mount | SMD/SMT | 1.5 A | 24 V | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-SMDF150-2 TTI: MF-SMDF150-2. Bourns Availability: 5,150In StockCut Tape Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 5,150In Stock | Cut Tape | ||||||||||||||||
Mfr: MINISMDC075F-2 TTI: MINISMDC075F-2. Littelfuse Availability: 230In StockCut Tape Resettable Fuses - PPTC 13V 750MA-HD 40A MAX | 230In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: RF3266-000 TTI: RF3266-000 Littelfuse Availability: 250In StockResettable Fuses - PPTC 16V 12A-HD 100A MAX | 250In Stock | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RXEF110K TTI: RF2703-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 72V 1.1A-HD 40A RXEF | 500In Stock | Bulk | ||||||||||||||||
Mfr: MINISMDC200F-2 TTI: MINISMDC200F-2. Littelfuse Availability: 2,380In StockCut Tape Resettable Fuses - PPTC 8V 2.0A-HD 40A MAX | 2,380In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: MINISMDC110F-2 TTI: MINISMDC110F-2. Littelfuse Availability: 1,600In StockCut Tape Resettable Fuses - PPTC 8V 1.1A-HD 100A MAX | 1,600In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: 2920L250DR TTI: 2920L250DR. Littelfuse Availability: 1,430In StockCut Tape Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 1,430In Stock | 2920L | PCB Mount | SMD/SMT | 2.5 A | 15 V | 5 A | 40 A | 85 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MICROSMD050F-2 TTI: MICROSMD050F-2. Littelfuse Availability: 2,970In StockCut Tape Resettable Fuses - PPTC 13V 500MA-HD 40A MAX | 2,970In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: NANOSMDC050F/13.2-2 TTI: NANOSMDC050F/13.2-2. Littelfuse Availability: 3,000In StockCut Tape Resettable Fuses - PPTC 13V 500MA-HD 100A MAX | 3,000In Stock | nanoSMD | PCB Mount | SMD/SMT | 500 mA | 13.2 V | 1.1 A | 100 A | 800 mOhms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: 0402L020SLKR TTI: 0402L020SLKR. Littelfuse Availability: 480In StockCut Tape Resettable Fuses - PPTC 6V 200MA-HD 50A MAX | 480In Stock | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | Cut Tape | |||||||||||
Mfr: MINISMDC110F/16-2 TTI: MINISMDC110F/16-2. Littelfuse Availability: 1,110In StockCut Tape Resettable Fuses - PPTC 16V 1.1A-HD 40A MAX | 1,110In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: SMD125F-2 TTI: SMD125F-2. Littelfuse Availability: 710In StockCut Tape Resettable Fuses - PPTC 15V 1.25A-HD 40A MAX | 710In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: 1812L260THDR TTI: 1812L260THDR. Littelfuse Availability: 320In StockCut Tape Resettable Fuses - PPTC PTC 8V 1812 2.6A 8V 1812 2.6A | 320In Stock | 1812L | PCB Mount | SMD/SMT | 2.6 A | 8 V | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2. Bourns Availability: 70In StockCut Tape Resettable Fuses - PPTC 1210 30Volts 10Amps Hold .20A Trip .4A | 70In Stock | MF-USMF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape |