SMD - Resettable Fuses - PPTC
1,407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMDH1210B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 30V 0.20A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 30 V | 1 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH1210B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 6V 0.5A 1.1W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 500 mA | 6 V | 1.5 A | 10 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH1812B110TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 33V 1.10A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.1 A | 33 V | 5.5 A | 40 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH2920B185TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 33V 1.85A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: FEMTOASMDCH016F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .16A 16VDC 40A 0603 AEC-Q200 | 0In Stock | SMD/SMT | SMD/SMT | 160 mA | 16 VDC | 800 mA | 40 A | 6 Ohms | 0603 (1801 metric) | - 40 C | + 125 C | Reel | RF5291-000 | |||||
Mfr: SMD1210B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 13.2V 0.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 100 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1812B020TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 30V 0.2A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B025TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 0.25A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1206B025TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 24V 0.25A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD1210B110TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 1.1A PPTC SMD 12 10 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2920B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0.75A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD2920B185TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.85A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD2920B250TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC SMD 2920 15V 2.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 20 mOhms to 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: ASMD185F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 16V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 1.85 A | 16 VDC | 3.7 A | 40 A | 126 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1378-000 | |||
0In Stock | SMD | Reel | ||||||||||||||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1.05 A | 20 A | 300 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5164-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 2.25 A | 20 A | 100 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5034-000 | |||||
Mfr: SMDH1206B005TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 30V 0.05A 0.8W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 50 mA | 30 V | 250 mA | 20 A | 1.5 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMDH1206B020TF/30 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206,30V 0.20A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 200 mA | 30 V | 700 mA | 60 A | 500 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: SMD1812B260TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 2.6A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | |||||||||||||
Mfr: SMD2920B150TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.5A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
Mfr: SMD2920B500TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 5A PPTC SMD 2920 | 0In Stock | SMD | Reel | |||||||||||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 40 A | 3.5 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1210B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 6V 0.75A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 400 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1812B075TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 13.2V 0.75A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |