• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
RF2756-000 Littelfuse
Datasheet
Mfr: RF2756-000
TTI: RF2756-000
Littelfuse
Availability:

10,500In Stock

20,250 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 30V 6A-HD 40A MAX

10,500In Stock

20,250 On Order
Expected 27-Jan-27
Call
or
View Details
Bulk
Datasheet
Mfr: RF2670-000
TTI: RF2670-000
Littelfuse
Availability:

250In Stock

Resettable Fuses - PPTC 60V .1A-HD 40A MAX

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
RXEF010S
Datasheet
Mfr: RF2630-000
TTI: RF2630-000
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 72V .5A-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF2155-000
TTI: RF2155-000
Littelfuse
Availability:

176,000In Stock

Resettable Fuses - PPTC 24V 500MA-HD 100A MAX

176,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
500 mA
24 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2627-000
TTI: RF2627-000
Littelfuse
Availability:

9,000In Stock

Resettable Fuses - PPTC 72V .75A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
650 mA
72 VDC
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF3246-000
TTI: RF3246-000
Littelfuse
Availability:

800In Stock

Resettable Fuses - PPTC 16V 7A-HD 100A MAX

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
7 A
16 VDC
11.9 A
100 A
20 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3256-000
TTI: RF3256-000
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC 16V 9A-HD 100A MAX

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
13.5 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF0125-000
TTI: RF0125-000
Littelfuse
Availability:

6,800In Stock

Resettable Fuses - PPTC 250V .08A-HD 3A MAX

6,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: MINISMDC110F/24-2
TTI: MINISMDC110F/24-2.
Littelfuse
Availability:

770In Stock

Cut Tape
Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX

770In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMDC
Cut Tape
Datasheet
Mfr: MF-MSMF110/24X-2
TTI: MF-MSMF110/24X-2.
Bourns
Availability:

400In Stock

Cut Tape
Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: MINISMDC075F/24-2
TTI: MINISMDC075F/24-2.
Littelfuse
Availability:

1,570In Stock

Cut Tape
Resettable Fuses - PPTC 24V 750MA-HD 40A MAX

1,570In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMDC
Cut Tape
Datasheet
Mfr: 30R500UFX1002
TTI: 30R500UFX1002
Littelfuse
Availability:

17,400In Stock

13,200 On Order
Expected
Resettable Fuses - PPTC 30V 5A-HD 40A MAX

17,400In Stock

13,200 On Order
Expected
Call
or
View Details
30R
PCB Mount
Radial
5 A
30 V
10 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: RF3305-000
TTI: RF3305-000
Littelfuse
Availability:

3,200In Stock

Resettable Fuses - PPTC 16V 4A-HD 100A MAX

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
4 A
16 VDC
7.5 A
100 A
60 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
Datasheet
Mfr: RF0319-000
TTI: RF0319-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1345-000
TTI: RF1345-000
Littelfuse
Availability:

27,000In Stock

9,000 On Order
Expected 22-Dec-26
Resettable Fuses - PPTC 24V 200MA-HD 100A MAX

27,000In Stock

9,000 On Order
Expected 22-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
200 mA
24 VDC
420 mA
100 A
3.1 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 887538-000
TTI: 887538-000
Littelfuse
Availability:

700In Stock

Resettable Fuses - PPTC 240V .16A-HD 2A MAX

700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
160 mA
240 VAC/VDC
370 mA
2 A
7.8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
LVR016K
Datasheet
Mfr: F71843-000
TTI: F71843-000
Littelfuse
Availability:

100In Stock

Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
330 mA
120 VAC/VDC
740 mA
20 A
2.6 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
LVR033S
Datasheet
Mfr: E72246-000
TTI: E72246-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 250V 80MA-HD 3A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
80 mA
80 VDC
240 mA
3 A
20 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1550-000
TTI: RF1550-000
Littelfuse
Availability:

575In Stock

Resettable Fuses - PPTC 20V 13A-HD 100A MAX

575In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
13 A
20 VDC
21.2 A
100 A
6.5 mOhms
- 40 C
+ 85 C
Bulk
LR4-1300SSF
Datasheet
Mfr: NANOSMDC016F-2
TTI: NANOSMDC016F-2.
Littelfuse
Availability:

2,890In Stock

Cut Tape
Resettable Fuses - PPTC 48V 160MA-HD 10A MAX

2,890In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
160 mA
48 V
450 mA
10 A
5 Ohms
- 40 C
+ 80 C
Cut Tape
Datasheet
Mfr: NANOSMDC035F-2
TTI: NANOSMDC035F-2.
Littelfuse
Availability:

2,440In Stock

Cut Tape
Resettable Fuses - PPTC 16V 350MA-HD 20A MAX

2,440In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
350 mA
16 V
750 mA
20 A
1.35 Ohms
- 40 C
+ 80 C
Cut Tape
Datasheet
Mfr: SMD150F/33-2
TTI: SMD150F/33-2.
Littelfuse
Availability:

90In Stock

Cut Tape
Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX

90In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD2
Cut Tape
Datasheet
Mfr: NANOSMDC012F-2
TTI: NANOSMDC012F-2.
Littelfuse
Availability:

2,000In Stock

Cut Tape
Resettable Fuses - PPTC 48V 125MA-HD 10A MAX

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoSMD
PCB Mount
SMD/SMT
120 mA
48 V
390 mA
10 A
6.5 Ohms
- 40 C
+ 80 C
Cut Tape
Datasheet
Mfr: SMD030F-2
TTI: SMD030F-2.
Littelfuse
Availability:

240In Stock

Cut Tape
Resettable Fuses - PPTC 60V 300MA-HD 10A MAX

240In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
PCB Mount
SMD/SMT
300 mA
60 V
600 mA
10 A
4.8 Ohms
2920 (7351 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: SMD250F-2
TTI: SMD250F-2.
Littelfuse
Availability:

1,440In Stock

Cut Tape
Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX

1,440In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD2
Cut Tape
  • ...
  • 20
  • 21
  • 22
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™