PTSLR - Resettable Fuses - PPTC
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2.7 A | 6 VDC | 6.2 A | 50 A | 23 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 4.5 A | 6 V | 9 A | 50 A | 1 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PTSLR12066V175 TTI: PTSLR12066V175 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 45 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR18126V370 TTI: PTSLR18126V370 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 3.7A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.7 A | 6 V | 9.1 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR18126V190 TTI: PTSLR18126V190 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.9A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 3 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08056V075 TTI: PTSLR08056V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 6 A | 50 A | 24 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PTSLR | SMD/SMT | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 3 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |
- 1
- 2