Low Rho - Resettable Fuses - PPTC
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L500/12SLPR TTI: 1206L500/12SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 5.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L600/24SLER TTI: 2920L600/24SLER Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 6.0A-HD 100A MAX | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 24 VDC | 12 A | 50 A | 12 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L700/24SLER TTI: 2920L700/24SLER Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 7.0A-HD 22A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 7 A | 24 VDC | 14 A | 50 A | 10 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L500SLWR TTI: 1210L500SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L400SLWR TTI: 0805L400SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 4.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 9 A | 50 A | 18 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L200SLYR TTI: 1210L200SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0603L200SL-VYR TTI: 0603L200SL-VYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 50A MAX | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 40 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L110SLYR TTI: 1206L110SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.10A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L450SLWR TTI: 1210L450SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L700SLPR TTI: 2920L700SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 2920 LoRho SL 7.0A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 7 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L260SLYR TTI: 1210L260SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2.6A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 V | 5 A | 50 A | 20 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L260SLTHYR TTI: 0805L260SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.60A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 35 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L600SLWR TTI: 1210L600SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 6.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L300/24SLER TTI: 1812L300/24SLER Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 50 A | 30 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L550SLWR TTI: 1210L550SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5.5A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 11 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L600SLWR TTI: 1206L600SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 6.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L380SLTHYR TTI: 1206L380SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.80A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.82 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L300SLWR TTI: 0805L300SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 3.00A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L350SLTHYR TTI: 1206L350SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L075SLYR TTI: 1206L075SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 0.75A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L500/24SLDR TTI: 2920L500/24SLDR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 5.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5 A | 24 VDC | 10 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1206L110/12SLYR TTI: 1206L110/12SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.1A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 12 VDC | 2.2 A | 50 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L400SLWR TTI: 1210L400SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 0805L300SLTHYR TTI: 0805L300SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 30 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1812L190SLPR TTI: 1812L190SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 1.90A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 25 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |