LVR - Resettable Fuses - PPTC
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LVR200K-240 TTI: LVR200K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 2MA 20A LVR | 0In Stock | LVR | + 85 C | Bulk | RF4163-000 RF4179-000 | |||||||||||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C47653-000 | |||||
Mfr: LVR125K-240 TTI: LVR125K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 1.25A-HD 12.5A LVR | 0In Stock | LVR | + 85 C | Bulk | RF4178-000 | |||||||||||||
0In Stock | LVR | + 85 C | Reel | RF1732-000 | ||||||||||||||
Mfr: LVR008NS-1 TTI: LVR008NS-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 V | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S-1 RF1525-000 | ||||
Mfr: E04788-000 TTI: LVR016S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .16A 240VAC 20/2A Imax | 0In Stock | LVR | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E04788-000 | ||||
Mfr: LVR100S-240-2 TTI: LVR100S-240-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC PolySwitch 240V 1A Radial-Leaded | 0In Stock | LVR | + 85 C | Reel | RF4357-000 | |||||||||||||
Mfr: RF1973-000 TTI: LVR008NS-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 120 VAC/VDC | 190 mA | 20 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1973-000 | ||||
Mfr: RF1050-000 TTI: LVR033S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS | 0In Stock | LVR | PCB Mount | Radial | 330 mA | 120 VAC/VDC | 740 mA | 20 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1050-000 | ||||
Mfr: LVR075K-240 TTI: LVR075K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 750MA 7.5A LVR | 0In Stock | LVR | + 85 C | Bulk | RF4176-000 | |||||||||||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D34159-000 | |||||
0In Stock | LVR | + 85 C | Bulk | RF0233-000 | ||||||||||||||
0In Stock | LVR | PCB Mount | Radial | 330 mA | 240 VAC/VDC | 740 mA | 4.5 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0713-000 | |||||
Mfr: C37664-000 TTI: LVR040S-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC .4A 240VAC 20/5.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 400 mA | 240 V | 900 mA | 5.5 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | C37664-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E94783-000 | |||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F27075-000 | |||||
Mfr: 657076-000 TTI: LVR025K Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 657076-000 | ||||
Mfr: E17236-000 TTI: LVR012S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E17236-000 | ||||
Mfr: F74007-000 TTI: LVR033K Littelfuse Availability: 0In StockResettable Fuses - PPTC .33A 240VAC 20/4.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 330 mA | 240 VAC/VDC | 740 mA | 4.5 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F74007-000 | ||||
Mfr: A41362-000 TTI: LVR040S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .4A 240VAC 20/5.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 400 mA | 120 VAC/VDC | 900 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A41362-000 | ||||
Mfr: LVR005NK-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 0.05A 240V | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 31 Ohms | - 20 C | + 85 C | 5.8 mm | Reel | RF1522-000 | ||||
Mfr: LVR005NS-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .05A 240VAC 20/1A Imax | Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF1523-000 | ||||
Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F85941-000 | |||||
Not Available Online | LVR | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 771692-000 | |||||
Not Available Online | LVR |