AGRF - Resettable Fuses - PPTC
27 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AGRF500S-1.0 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGRF | PCB Mount | Radial | 5 A | 16 V | 9.4 A | 100 A | 48 mOhms | - 40 C | + 125 C | Bulk | D29226-000 | |||||
Not Available Online | AGRF | PCB Mount | Radial | 8 A | 16 V | 15 A | 18.1 mOhms | - 40 C | + 125 C | Bulk | RF0200-000 |
- 1
- 2