2920L - Resettable Fuses - PPTC
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2920L500/16MR-A TTI: 2920L500/16MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 5.0A-HD 40A SMD | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 5 A | 16 V | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L260PR TTI: 2920L260PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2920 2.60A POLYFUSE | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L125PR TTI: 2920L125PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L030DR TTI: 2920L030DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.30A 60V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L600/12MR TTI: 2920L600/12MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 6.0A-HD 50A 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 12 VDC | 12 A | 50 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L700/12MR TTI: 2920L700/12MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 7.0A-HD 50A 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L260/33DR TTI: 2920L260/33DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 2.6A-HD 40A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 33 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L200DR TTI: 2920L200DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.0A 15V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L260/24DR TTI: 2920L260/24DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 500 mA | 72 VDC | 1 A | 10 A | 1.5 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 60 VDC | 3 A | 20 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 350 mA | 72 VDC | 700 mA | 10 A | 4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L185DR TTI: 2920L185DR. Littelfuse Availability: 0In StockCut Tape Resettable Fuses - PPTC 1.85A 33V 2920 | 0In Stock | 2920L | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.25 A | 15 V | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L200/24DR TTI: 2920L200/24 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 2920 2A POLYFUSE | 0In Stock | 2920L | PCB Mount | SMD/SMT | 2 A | 24 V | 4 A | 40 A | 125 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 2920L050DR TTI: 2920L050 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 500MA-HD 10A 1210 | 0In Stock | 2920L | PCB Mount | SMD/SMT | 500 mA | 60 V | 1 A | 10 A | 1.4 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Reel |
- 1
- 2