Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2689-000 TTI: RF2689-000 Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 72V 1.6A-HD 40A MAX | 16,500In Stock | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF3360-000 TTI: RF3360-000 Littelfuse Availability: 25In Stock500 On Order Expected 17-Dec-26 Resettable Fuses - PPTC 32V 10A-HD 100A MAX | 25In Stock500 On Order Expected 17-Dec-26 | PCB Mount | Radial | 10 A | 32 VDC | 20 A | 100 A | 16 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1354-000 TTI: RF1354-000 Littelfuse Availability: 24,000In StockResettable Fuses - PPTC 6V 750MA-HD 40A MAX | 24,000In Stock | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1359-000 TTI: RF1359-000 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 6V 1.1A-HD 100A MAX | 9,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 758968-000 TTI: 758968-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 240V .55A-HD 5.5A MAX | 500In Stock | PCB Mount | Radial | 550 mA | 120 VAC/VDC | 1.25 A | 20 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3202-000 TTI: RF3202-000 Littelfuse Availability: 2,900In StockResettable Fuses - PPTC 16V 3A-HD 100A MAX | 2,900In Stock | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: MINISMDC110F/24-2 TTI: MINISMDC110F/24-2. Littelfuse Availability: 770In StockCut Tape Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX | 770In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2. Bourns Availability: 400In StockCut Tape Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX | 400In Stock | Cut Tape | ||||||||||||||||
Mfr: MINISMDC075F/24-2 TTI: MINISMDC075F/24-2. Littelfuse Availability: 1,570In StockCut Tape Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 1,570In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: 30R500UFX1002 TTI: 30R500UFX1002 Littelfuse Availability: 17,400In Stock13,200 On Order Expected Resettable Fuses - PPTC 30V 5A-HD 40A MAX | 17,400In Stock13,200 On Order Expected | 30R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: RF3305-000 TTI: RF3305-000 Littelfuse Availability: 3,200In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 3,200In Stock | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Mfr: RF0319-000 TTI: RF0319-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 6,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1345-000 TTI: RF1345-000 Littelfuse Availability: 27,000In Stock9,000 On Order Expected 22-Dec-26 Resettable Fuses - PPTC 24V 200MA-HD 100A MAX | 27,000In Stock9,000 On Order Expected 22-Dec-26 | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 887538-000 TTI: 887538-000 Littelfuse Availability: 700In StockResettable Fuses - PPTC 240V .16A-HD 2A MAX | 700In Stock | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR016K | |||||
Mfr: F71843-000 TTI: F71843-000 Littelfuse Availability: 100In StockResettable Fuses - PPTC 240V .33A-HD 4.5A MAX | 100In Stock | PCB Mount | Radial | 330 mA | 120 VAC/VDC | 740 mA | 20 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR033S | |||||
Mfr: E72246-000 TTI: E72246-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 250V 80MA-HD 3A MAX | 6,000In Stock | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 240 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1550-000 TTI: RF1550-000 Littelfuse Availability: 575In StockResettable Fuses - PPTC 20V 13A-HD 100A MAX | 575In Stock | Strap Mount | SMD/SMT | 13 A | 20 VDC | 21.2 A | 100 A | 6.5 mOhms | - 40 C | + 85 C | Bulk | LR4-1300SSF | ||||||
Mfr: 1206L012WR TTI: 1206L012WR. Littelfuse Availability: 1,940In StockCut Tape Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 1,940In Stock | 1206L | PCB Mount | SMD/SMT | 125 mA | 30 V | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: DECASMDC050F/60-2 TTI: DECASMDC050F/60-2. Littelfuse Availability: 100In StockCut Tape Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 100In Stock | midSMD | Cut Tape | |||||||||||||||
Mfr: SMD100F-2 TTI: SMD100F-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 2,000In Stock | SMD | Cut Tape | |||||||||||||||
8,450In Stock | 30R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF3207-000 TTI: RF3207-000 Littelfuse Availability: 7,000In StockResettable Fuses - PPTC 16V 8A-HD 100A MAX | 7,000In Stock | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1864-000 TTI: RF1864-000 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 60V 100MA-HD 40A MAX | 2,000In Stock | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1549-000 TTI: RF1549-000 Littelfuse Availability: 50In StockResettable Fuses - PPTC 20V 6A-HD 100A MAX | 50In Stock | Strap Mount | SMD/SMT | 6 A | 20 VDC | 11.7 A | 100 A | 14 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: 1206L150THWR TTI: 1206L150THWR. Littelfuse Availability: 2,640In StockCut Tape Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN | 2,640In Stock | 1206L | PCB Mount | SMD/SMT | 1.5 A | 6 V | 3 A | 100 A | 120 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | 576-1206L150-C 1206L150-C 576-1206L150PR 1206L150PR |