• Resettable Fuses - PPTC

Resettable Fuses - PPTC

6,436 Results
6,436 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF0101-000
TTI: RF0101-000
Littelfuse
Availability:

3,235In Stock

End of Life
Resettable Fuses - PPTC 16V 15A-HD 15A MAX

3,235In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Holder
Blade
12 A
14 VDC
20 A
15 A
7 mOhms
- 40 C
+ 125 C
10.75 mm
Bulk
BD280-1130-15/16
Datasheet
Mfr: MF-R005-0
TTI: MF-R005-0
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 60V .05A-HD 40A MAX

6,000In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R005-0-99
Datasheet
Mfr: RF2645-000
TTI: RF2645-000
Littelfuse
Availability:

7,700In Stock

Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

7,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
100 A
110 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2723-000
TTI: RF2723-000
Littelfuse
Availability:

23,400In Stock

Resettable Fuses - PPTC 30V 9A-HD 40A MAX

23,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
9 A
30 VDC
18 A
100 A
20 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1673-000
TTI: RF1673-000
Littelfuse
Availability:

28,900In Stock

Resettable Fuses - PPTC 30V 3.5A-HD 100A MAX

28,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
3.5 A
30 VDC
6.3 A
100 A
50 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF1346-000
TTI: RF1346-000
Littelfuse
Availability:

21,000In Stock

Resettable Fuses - PPTC 16V 350MA-HD 20A MAX

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
350 mA
16 VDC
750 mA
20 A
1.35 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0314-000
TTI: RF0314-000
Littelfuse
Availability:

46,000In Stock

Resettable Fuses - PPTC 60V 300MA-HD 10A MAX

46,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
10 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0311-000
TTI: RF0311-000
Littelfuse
Availability:

4,500In Stock

3,000 On Order
Expected 20-Nov-26
Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX

4,500In Stock

3,000 On Order
Expected 20-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.5 A
33 VDC
3 A
40 A
230 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2640-000
TTI: RF2640-000
Littelfuse
Availability:

13,900In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

13,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2577-000
TTI: RF2577-000
Littelfuse
Availability:

12,000In Stock

Resettable Fuses - PPTC 60V .05A-HD 40A MAX

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
20 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF1353-000
TTI: RF1353-000
Littelfuse
Availability:

4,000In Stock

24,000 On Order
Expected 01-Feb-27
Resettable Fuses - PPTC 13V 500MA-HD 40A MAX

4,000In Stock

24,000 On Order
Expected 01-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1182-000
TTI: RF1182-000
Littelfuse
Availability:

21,000In Stock

Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.1 A
24 VDC
2.2 A
20 A
180 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: SMD050F-2
TTI: SMD050F-2.
Littelfuse
Availability:

1,150In Stock

Cut Tape
Resettable Fuses - PPTC 60V 500MA-HD 10A MAX

1,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
Cut Tape
Datasheet
Mfr: RF1669-000
TTI: RF1669-000
Littelfuse
Availability:

1,500In Stock

Resettable Fuses - PPTC 15V 1.2A-HD 100A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
1.2 A
15 VDC
2.7 A
100 A
220 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF1344-000
TTI: RF1344-000
Littelfuse
Availability:

54,000In Stock

Resettable Fuses - PPTC 48V 160MA-HD 10A MAX

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
160 mA
48 VDC
450 mA
10 A
5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3060-000
TTI: RF3060-000
Littelfuse
Availability:

550In Stock

1,750 On Order
Expected 10-Nov-26
Resettable Fuses - PPTC 16V 15A-HD 100A MAX

550In Stock

1,750 On Order
Expected 10-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
15 A
16 VDC
28 A
100 A
9.2 mOhms
- 40 C
+ 125 C
10.9 mm
Bulk
Datasheet
Mfr: RF3122-000
TTI: RF3122-000
Littelfuse
Availability:

11,800In Stock

Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX

11,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
2.1 A
16 VDC
4.7 A
100 A
60 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF3174-000
TTI: RF3174-000
Littelfuse
Availability:

13,500In Stock

Resettable Fuses - PPTC 240V .75A-HD 18A MAX

13,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
750 mA
240 VAC/VDC
1.5 A
7.5 A
839 mOhms
- 40 C
+ 85 C
6.1 mm
Bulk
Datasheet
Mfr: RF0313-000
TTI: RF0313-000
Littelfuse
Availability:

9,000In Stock

Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
2.5 A
15 VDC
5 A
40 A
85 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0102-000
TTI: RF0102-000
Littelfuse
Availability:

500In Stock

Resettable Fuses - PPTC 14V 10A-HD 10A MAX

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Holder
Blade
8 A
14 VDC
13 A
10 A
13.5 mOhms
- 40 C
+ 125 C
10.75 mm
Bulk
Datasheet
Mfr: RF0008-000
TTI: RF0008-000
Littelfuse
Availability:

1,200In Stock

Resettable Fuses - PPTC 250V .12A-HD 3A MAX

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: RF1358-000
TTI: RF1358-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
100 A
110 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3225-000
TTI: RF3225-000
Littelfuse
Availability:

10,000In Stock

2,500 On Order
Expected 04-Dec-26
Resettable Fuses - PPTC 16V 3A-HD 100A MAX

10,000In Stock

2,500 On Order
Expected 04-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3 A
16 VDC
5.1 A
100 A
97.5 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RGEF300-2
Datasheet
Mfr: RF1536-000
TTI: RF1536-000
Littelfuse
Availability:

2,200In Stock

Resettable Fuses - PPTC 15V 3.8A-HD 100A MAX

2,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
3.8 A
15 VDC
8.3 A
100 A
26 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: RF0021-000
TTI: RF0021-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 250V .145A-HD 3A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5 mm
Bulk
  • ...
  • 16
  • 17
  • 18
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™