Resettable Fuses - PPTC
6,436 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSHT125KX-2 TTI: MF-MSHT125KX-2 Bourns Availability: 1,000In StockResettable Fuses - PPTC 9V 1.25A-HD 40A MAX | 1,000In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.25 A | 9 VDC | 6.25 A | 40 A | 300 mOhms | - 40 C | + 125 C | Reel | ||||||
1,000In Stock | RGEF | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C21663-000 RF3221-000 | |||||
500In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2687-000 | |||||
1,000In Stock | 60R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 0805L110SLYR TTI: 0805L110SLYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.10A | 4,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 1.8 A | 50 A | 120 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SMDF150-2 TTI: MF-SMDF150-2 Bourns Availability: 12,000In StockResettable Fuses - PPTC 15V 1.5A-HD 40A MAX | 12,000In Stock | MF-SMDF | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 170 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | |||||
3,000In Stock | 60R | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
3,000In Stock | LVR | + 85 C | Bulk | RF1251-000 | ||||||||||||||
Mfr: MF-SMHT136-2 TTI: MF-SMHT136-2 Bourns Availability: 16,000In StockResettable Fuses - PPTC 16V 1.36A-HD 100A MAX | 16,000In Stock | MF-SMHT | PCB Mount | SMD/SMT | 1.36 A | 16 V | 2.72 A | 100 A | 330 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2623-000 TTI: RXEF110 Littelfuse Availability: 20,600In StockResettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 20,600In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A21773-000 RF2623-000 | ||||
Mfr: RF2689-000 TTI: RXEF160-2 Littelfuse Availability: 16,500In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 16,500In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 159088-000 RF2689-000 | ||||
Mfr: 1812L050PR TTI: 1812L050-C Littelfuse Availability: 76,000In StockResettable Fuses - PPTC 15V .50A-HD 40A MAX | 76,000In Stock | 1812L | PCB Mount | SMD/SMT | 500 mA | 15 V | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: C61007-000 TTI: RUEF250U-0.148 Littelfuse Availability: 500In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 500In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 4.9 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C61007-000 | ||||
Mfr: RF2567-000 TTI: RF2567-000 Littelfuse Availability: 14,000In StockResettable Fuses - PPTC 72V .5A-HD 40A MAX | 14,000In Stock | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: MF-R300-0-14 TTI: MF-R300-0-14 Bourns Availability: 2,600In StockResettable Fuses - PPTC 30V 3A-HD 40A MAX | 2,600In Stock | MF-R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-MSHT175KX-2 TTI: MF-MSHT175KX-2 Bourns Availability: 1,500In StockResettable Fuses - PPTC 9V 1.75A-HD 40A MAX | 1,500In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.75 A | 9 VDC | 7 A | 40 A | 170 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: RF2623-000 TTI: RF2623-000 Littelfuse Availability: 20,600In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 20,600In Stock | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2649-000 TTI: RF2649-000 Littelfuse Availability: 24,350In StockResettable Fuses - PPTC 72V 2.5A-HD 40A MAX | 24,350In Stock | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF2563-000 TTI: RF2563-000 Littelfuse Availability: 18,250In StockResettable Fuses - PPTC 60V .17A-HD 40A MAX | 18,250In Stock | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2566-000 TTI: RF2566-000 Littelfuse Availability: 23,984In StockResettable Fuses - PPTC 72V .4A-HD 40A MAX | 23,984In Stock | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2635-000 TTI: RF2635-000 Littelfuse Availability: 20,400In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 20,400In Stock | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1350-000 TTI: RF1350-000 Littelfuse Availability: 20,000In StockResettable Fuses - PPTC 30V 50MA-HD 10A MAX | 20,000In Stock | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2568-000 TTI: RF2568-000 Littelfuse Availability: 10,750In StockResettable Fuses - PPTC 72V .65A-HD 40A MAX | 10,750In Stock | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2624-000 TTI: RF2624-000 Littelfuse Availability: 4,200In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 4,200In Stock | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2647-000 TTI: RF2647-000 Littelfuse Availability: 9,500In StockResettable Fuses - PPTC 72V 3.75A-HD 40A MAX | 9,500In Stock | PCB Mount | Radial | 3.75 A | 72 VDC | 7.5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk |