BK130 - YAGEO - Resettable Fuses - PPTC
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK130-400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 400 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 400 mA | 130 V | 800 mA | 20 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-900-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 900 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 900 mA | 130 V | 1.8 A | 10 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-120-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 120A 130V Circular Straight | 0In Stock | BK130 | PCB Mount | Radial | 120 mA | 130 V | 240 mA | 20 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-300-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 300 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 300 mA | 130 V | 600 mA | 20 A | 1.3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-650-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 650 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 650 mA | 130 V | 1.3 A | 10 A | 500 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-500-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 500 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 500 mA | 130 V | 1 A | 20 A | 800 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-1350-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 135 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 1.35 A | 130 V | 2.7 A | 10 A | 200 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-750-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 750 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 750 mA | 130 V | 1.5 A | 10 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-250-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 250 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 250 mA | 130 V | 500 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-160-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 160A 130V Circular Straight | 0In Stock | BK130 | PCB Mount | Radial | 160 mA | 130 V | 320 mA | 20 A | 3.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-100-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 100A 130V Circular Straight | 0In Stock | BK130 | PCB Mount | Radial | 100 mA | 130 V | 200 mA | 20 A | 9 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-1100-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 110A 130V Circular Straight | 0In Stock | BK130 | PCB Mount | Radial | 1.1 A | 130 V | 2.2 A | 10 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-200-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 200 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 200 mA | 130 V | 400 mA | 20 A | 2.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |