YAGEO - Resettable Fuses - PPTC
268 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD1812B110TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 24V 1.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1812B150TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 24V 1.5A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD0805B100TFT TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1A PPTC SMD 0805 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD0805B110TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 6V 1.1A PPTC SMD 0805 | Not Available Online | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1206B010TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 30V 0.1A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 270 mA | 100 A | 15 Ohms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1206B075TF/13.2 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 13.2V 0.75A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1812B110TF/33 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 33V 1.1A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 1.95 A | 20 A | 200 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: SMD1812B200TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 2A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B005TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 3.6 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMDH1206B030TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 24V 0.3A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 300 mA | 24 V | 820 mA | 10 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B014TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 42V 0.14A 1.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 140 mA | 42 V | 660 mA | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2920B120TF/42 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 42V 1.20A 2.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.2 A | 42 V | 2.3 A | 10 A | 50 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMD1210B020TF TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC PPTC 30V 0.2A | Not Available Online | SMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
0In Stock | BK250 | PCB Mount | Radial | 250 mA | 250 V | 500 mA | 10 A | 1.6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK250-110-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 110 mA | 250 V | 220 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-120-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 120A 130V Circular Straight | 0In Stock | BK130 | PCB Mount | Radial | 120 mA | 130 V | 240 mA | 20 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-300-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 300 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 300 mA | 130 V | 600 mA | 20 A | 1.3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-700-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 13.5mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 11 A | 16 V | 22 A | 100 A | 4 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-110-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 1.1 A | 30 V | 2.2 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-090-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 900 mA | 30 V | 1.8 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK130-250-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 250 A 130 V Square Straight | 0In Stock | BK130 | PCB Mount | Radial | 250 mA | 130 V | 500 mA | 20 A | 1.9 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK16-900-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 15mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 14 A | 16 V | 28 A | 100 A | 3 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD1812B260TFT TTI: Not Assigned YAGEO Availability: Not Available OnlineResettable Fuses - PPTC 8V 2A PPTC SMD 1812 | Not Available Online | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD2016B200TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 2A PPTC SMD 2016 | 0In Stock | SMD | Reel |