PPTC1206E3 - Vishay - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PPTC1206E3075V16 TTI: PPTC1206E3075V16 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 16V 750MA-HD SMD | 3,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 290 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3110V08 TTI: PPTC1206E3110V08 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 8V 1100MA-HD SMD | 4,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 210 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3005V60 TTI: PPTC1206E3005V60 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 60V 50MA-HD SMD | 3,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 20 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3050V15 TTI: PPTC1206E3050V15 Vishay / BC Components Availability: 4,000In StockResettable Fuses - PPTC 15V 500MA-HD SMD | 4,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 750 mOhms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3012V30 TTI: PPTC1206E3012V30 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC 30V 120MA-HD SMD | 3,000In Stock | PPTC1206E3 | PCB Mount | SMD/SMT | 6 Ohms | - 40 C | + 85 C | Reel | |||||||||
Mfr: PPTC1206E3010V60 TTI: PPTC1206E3010V60 Vishay / BC Components Availability: 3,000In StockResettable Fuses - PPTC PTC POLY 1206 100mA 60V E3 | 3,000In Stock | PPTC1206E3 | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3418 metric) | - 40 C | + 85 C | Reel |