RHE - TE Connectivity - Resettable Fuses - PPTC
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RHE | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 85 C | 031220-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 17 mOhms | - 40 C | + 85 C | D63529-000 | |||||||
Mfr: RHE200-0.45 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHE | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RHE750S-1.67 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RHE | PCB Mount | Radial | 500 mA | 30 VDC | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | RHE | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 85 C | 847694-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 85 C | C87680-000 | |||||||
Mfr: RHE050S-1.73 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHE | PCB Mount | Radial | 500 mA | 30 VDC | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: RHE1000-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHE | PCB Mount | Radial | 10 A | 16 VDC | 18.5 A | 100 A | 15 mOhms | - 40 C | + 85 C | 595124-000 | ||||||
Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | 146288-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 85 C | 438058-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | RHE | PCB Mount | Radial | 4 A | 16 VDC | 7 A | 100 A | 44 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | RHE | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 85 C |