RGE - TE Connectivity - Resettable Fuses - PPTC
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 174693-000 | |||||||
Mfr: RGE700K-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RGE | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 706609-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 303213-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 139261-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 408421-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 832499-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 950293-000 | |||||||
Mfr: RGE700-1.67 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 566797-000 | ||||||
Not Available Online | RGE | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 183341-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RGE400K-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RGE | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | 977546-000 | |||||||
Mfr: RGE300K-0.178 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | F64483-000 | ||||||
Mfr: RGE600-0.178 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 28 mOhms | - 40 C | + 85 C | C56839-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 447317-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 427219-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 335337-000 | |||||||
Mfr: RGE1400B-0.138 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | RGE | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 907057-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | ||||||||
Mfr: RGE300K-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 755789-000 | ||||||
Not Available Online | RGE | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | ||||||||
Mfr: RGE600-0.10 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C |
- 1
- 2