TE Connectivity - Resettable Fuses - PPTC
535 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VLR | Strap Mount | Axial | 1.7 A | 12 VDC | 4.1 A | 100 A | 32 mOhms | - 40 C | + 70 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: TR250-090-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC TR250-090-2 | Not Available Online | TR250 | PCB Mount | Radial | 90 mA | 60 VDC | 180 mA | 3 A | - 40 C | + 85 C | Reel | |||||||
Not Available Online | AGR | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 14 mOhms | - 40 C | + 125 C | ||||||||
Mfr: BBR350-0.276 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC BBR350-0.276 | Not Available Online | BBR | PCB Mount | Radial | 350 mA | 99 VDC | - 40 C | + 85 C | Bulk | |||||||||
Not Available Online | PCB Mount | Radial | 177099-000 | |||||||||||||||
Mfr: TC250-120T-R1-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | ||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 945298-000 | ||||||||||||||
Mfr: PSR-23769-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Ammo Pack | ||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 130 mA | 250 VDC | 260 mA | 3 A | 22 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | VTP | Strap Mount | Axial | 1.6 A | 16 VDC | 100 A | - 40 C | + 85 C | ||||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 VDC | 5 A | 18 mOhms | - 40 C | + 70 C | |||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | |||||||
Mfr: CHP5050653 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
Mfr: SMD260-RB-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | SMD | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | ||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: CHP5050124 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Bulk | ||||||||||||||
Not Available Online | AHR | PCB Mount | Radial | 13 A | 16 VDC | 27 A | 100 A | 10 mOhms | - 40 C | + 125 C | 044772-000 | |||||||
Not Available Online | AHR | PCB Mount | Radial | 15 A | 16 VDC | 33 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | ||||||||
Not Available Online | RGE | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 529135-000 | |||||||
Not Available Online | RHE | PCB Mount | Radial | 500 mA | 30 VDC | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 85 C | Bulk |