TE Connectivity - Resettable Fuses - PPTC
535 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VLR | Strap Mount | Axial | 2.3 A | 12 VDC | 5 A | 100 A | 18 mOhms | - 40 C | + 70 C | ||||||||
Mfr: TAC170-09S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 140 mOhms | - 40 C | + 85 C | ||||||||
Mfr: VTP210SLU-19.2/5.8-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
Mfr: RXE090-1.14 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXE | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | |||||||
Mfr: RHEF070S-1.73 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHEF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | D79418-000 | ||||||
Mfr: PSR-25665-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR250 | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 137263-000 | ||||||
Mfr: BBR550US-0.217 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 VDC | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | |||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 17 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | TAC | Strap Mount | Axial | 1 A | 15 VDC | 2.4 A | 50 A | 300 mOhms | - 40 C | + 85 C |