AHRF - Littelfuse - Resettable Fuses - PPTC
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3335-000 TTI: AHRF400 Littelfuse Availability: 300In StockResettable Fuses - PPTC 4A 16V High Temp AEC-Q200 | 300In Stock | AHRF | PCB Mount | Radial | 4 A | 16 VDC | 7.4 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | E33413-000 RF3335-000 | |||
Mfr: RF3338-000 TTI: AHRF550 Littelfuse Availability: 0In StockResettable Fuses - PPTC 5.5A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 5.5 A | 16 V | 10 A | 100 A | 37 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF0206-000 RF3338-000 | |||
Mfr: RF3345-000 TTI: AHRF700 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 7 A | 16 VDC | 13.1 A | 100 A | 25 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF3345-000 | |||
Mfr: RF3348-000 TTI: AHRF900 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 9 A | 16 VDC | 18.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | 109614-000 RF3348-000 | |||
Mfr: RF3331-000 TTI: AHRF100 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1A 30V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 1 A | 30 VDC | 1.9 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A43976-000 RF3331-000 | |||
Mfr: RF3347-000 TTI: AHRF800 Littelfuse Availability: 0In StockResettable Fuses - PPTC 8A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 8 A | 16 V | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF0203-000 RF3347-000 | |||
Mfr: RF3353-000 TTI: AHRF1400 Littelfuse Availability: 0In StockResettable Fuses - PPTC 14A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 14 A | 16 V | 28.3 A | 100 A | 9 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | RF0208-000 RF3353-000 | |||
Mfr: RF3328-000 TTI: AHRF050 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 30V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 500 mA | 30 VDC | 1 A | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A77878-000 RF3328-000 | |||
Mfr: RF3346-000 TTI: AHRF750-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 7.5 A | 16 VDC | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | C60385-000 RF3346-000 | |||
Mfr: RF3354-000 TTI: AHRF1500 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 15 A | 16 VDC | 33 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | C64205-000 RF3354-000 | |||
Mfr: RF3329-000 TTI: AHRF070 Littelfuse Availability: 0In StockResettable Fuses - PPTC .7A 30V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 700 mA | 30 VDC | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF0202-000 RF3329-000 | |||
Mfr: RF3351-000 TTI: AHRF1100 Littelfuse Availability: 0In StockResettable Fuses - PPTC 11A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 11 A | 16 VDC | 21.2 A | 100 A | 13 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | RF0207-000 RF3351-000 | |||
Mfr: RF3334-000 TTI: AHRF300 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 3 A | 16 VDC | 6.5 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF3334-000 | |||
Mfr: RF3196-000 TTI: AHRF450 Littelfuse Availability: 0In StockResettable Fuses - PPTC 4.5A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 4.5 A | 16 VDC | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A05383-000 RF3196-000 | |||
Mfr: RF3198-000 TTI: AHRF750 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 7.5 A | 16 V | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A10228-000 RF3198-000 | |||
0In Stock | AHRF | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF0204-000 RF3056-000 | ||||
0In Stock | AHRF | PCB Mount | Radial | 6.5 A | 16 V | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | A43987-000 RF3343-000 | ||||
0In Stock | AHRF | 8 A | 16 V | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | RF4126-000 | ||||||
0In Stock | AHRF | PCB Mount | Radial | 13 A | 16 VDC | 27 A | 100 A | 11 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | C42424-000 RF3193-000 | ||||
Mfr: AHRF200S-RA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PolySwitch Reset Dev | Not Available Online | AHRF | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.8 mm | RF1390-000 | |||||||
0In Stock | AHRF | PCB Mount | Radial | 4.5 A | 16 V | 8.7 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF3337-000 | |||||
0In Stock | AHRF | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | F70668-000 RF3339-000 | ||||
0In Stock | AHRF | PCB Mount | Radial | 10 A | 16 VDC | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | 238482-000 RF3349-000 | ||||
Mfr: RF3350-000 TTI: AHRF1000-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 10A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 10 A | 16 V | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Reel | C15082-000 RF3350-000 | |||
0In Stock | AHRF | PCB Mount | Radial | 6.5 A | 16 VDC | 13.7 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | F75811-000 RF3344-000 |
- 1
- 2