Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 3425L | PCB Mount | SMD/SMT | 3 A | 36 V | 6 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF2673-000 TTI: RXEF020S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0471-000 RF2673-000 | ||||
Mfr: RF0027-000 TTI: TRF250-145U Littelfuse Availability: 0In StockResettable Fuses - PPTC .145A 60VDC MAX 250Vrms MAX | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0027-000 | ||||
Mfr: RF3300-000 TTI: RHEF100 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1A 30V 40A Imax | 0In Stock | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | D76110-000 RF3300-000 | ||||
Mfr: RF2669-000 TTI: RXEF050S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0189-000 RF2669-000 | ||||
Mfr: RF0017-000 TTI: TRF250-120U Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 60Vdc MAX 250Vrms | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0017-000 | ||||
Mfr: RF2765-000 TTI: RUEF185-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D14872-000 RF2765-000 | ||||
Mfr: RF3533-000 TTI: VLR170F Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.7A 12V 100A Imax | 0In Stock | VLR | Strap Mount | SMD/SMT | 1.7 A | 12 VDC | 4.1 A | 100 A | 64 mOhms | - 40 C | + 70 C | Bulk | D91020-000 RF3533-000 | |||||
Mfr: RF2754-000 TTI: RUEF600K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2754-000 | ||||
Mfr: RF1539-000 TTI: LR4-260SF Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.6A 15V 100A Imax | 0In Stock | LR4 | Strap Mount | SMD/SMT | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | D90027-000 RF1539-000 | |||||
Mfr: 2920L260/33DR TTI: 2920L260/33DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 2.6A-HD 40A MAX | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 33 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L110/12WR TTI: 1210L110/12WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 1.10A 1210 PTC | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 12 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L110/16WR TTI: 1210L110/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1210 PTC | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L260/24DR TTI: 2920L260/24DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 2.6A 2920 POLYFUSE SURF MOUNT | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 30R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RF0323-000 TTI: SMD030F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 60V 20A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 800 mA | 20 A | 2.3 Ohms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | F94061-000 RF0323-000 | ||||
Mfr: 1206L050/15YR TTI: 1206L050/15YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 1206 .500A POLYFUSE | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3323-000 TTI: RHEF1100 Littelfuse Availability: 0In StockResettable Fuses - PPTC 11A 16V 20AWG 100A Imax | 0In Stock | RHEF | PCB Mount | Radial | 11 A | 16 VDC | 20 A | 100 A | 90 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0134-000 RF3323-000 | ||||
Mfr: RF2774-000 TTI: RUEF160-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E44617-000 RF2774-000 | ||||
Mfr: 0805L100WR TTI: 0805L100WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 6V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.95 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L200DR TTI: 2920L200DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.0A 15V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF0322-000 TTI: SMD300F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 6V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | A62899-000 RF0322-000 | ||||
Mfr: RF0324-000 TTI: SMD100F-2018-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.1A 15V 40A Imax | 0In Stock | midSMD | SMD/SMT | SMD/SMT | 1.1 A | 15 VDC | 2.2 A | 40 A | 400 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | 638380-000 RF0324-000 | ||||
0In Stock | 60R | PCB Mount | Radial | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: F59779-000 TTI: TSV250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.13A | 0In Stock | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | F59779-000 |