Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2707-000 TTI: RXEF300-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 3 A | 72 VDC | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0513-000 RF2707-000 | ||||
Mfr: RF2648-000 TTI: RUEF300K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F51440-000 RF2648-000 | ||||
Mfr: RF1471-000 TTI: MINISMDC150F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100A 0.11Ohms | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1471-000 | ||||
0In Stock | 1812L | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1206L450SLWR TTI: 1206L450SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4.50A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | D70998-000 RF2732-000 | |||||
Mfr: RF2726-000 TTI: RUEF400K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 4A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C46638-000 RF2726-000 | ||||
Mfr: RF1835-000 TTI: SMD300F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 40A 0.05Ohms | 0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 15 VDC | 6 A | 40 A | 50 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF1835-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0409-000 RF2778-000 | |||||
Mfr: RF2632-000 TTI: RXEF075-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D61539-000 RF2632-000 | ||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF1408-000 TTI: MINISMDC150F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 6V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F96675-000 RF1408-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E90664-000 RF3230-000 | |||||
0In Stock | 30R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: F95456-000 TTI: TRF600-150-RB Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 130 mA | 250 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5 mm | Bulk | F95456-000 | ||||
Mfr: RF0222-000 TTI: VTP170XSF Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.7A 16V 100A Imax | 0In Stock | VTP | Strap Mount | SMD/SMT | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | RF0222-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D90188-000 RF2771-000 | |||||
Mfr: PICOSMDC012S-2 TTI: PICOSMDC012S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 100A 9Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 120 mA | 15 VDC | 300 mA | 100 A | 9 Ohms | - 40 C | + 85 C | Reel | RF1690-000 | |||||
Mfr: RF3693-000 TTI: FEMTOSMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 100MA-HD 40A 0603 | 0In Stock | femtoSMD | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 250 mA | 40 A | 8 Ohms | - 40 C | + 85 C | Reel | RF3693-000 | |||||
Mfr: A71956-000 TTI: TRF600-150-RB-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 130 mA | 250 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5 mm | Bulk | A71956-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 800 mA | 16 VDC | 2 A | 70 A | 130 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 891110-000 RF1640-000 | ||||
0In Stock | RKEF | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 200 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0873-000 RF3370-000 | |||||
Mfr: RF2740-000 TTI: RUEF500-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | F11832-000 RF2740-000 |