Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RGEF | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | Bulk | RF0114-000 RF3257-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0676-000 RF2753-000 | |||||
Mfr: RUSBF075-AP TTI: RUSBF075-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 1.3A 6V | 0In Stock | RUSBF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | RF3381-000 | ||||
Mfr: RF2676-000 TTI: RXEF050-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0616-000 RF2676-000 | ||||
0In Stock | LVR | + 85 C | Bulk | RF0233-000 | ||||||||||||||
0In Stock | RHEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0130-000 RF3304-000 | |||||
Mfr: RUEF600K-AP TTI: RUEF600K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E54625-000 RF2734-000 | ||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MINIASMDC075F-2 TTI: RF4566-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 750MA-HD 100A 1812 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: RF0309-000 TTI: TS600-400F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .40A 60Vdc 600Vrms | 0In Stock | TS600 | PCB Mount | SMD/SMT | 400 mA | 60 VDC | 1 A | 3 A | 2 Ohms | - 40 C | + 85 C | Reel | RF0309-000 | |||||
Mfr: RF3346-000 TTI: AHRF750-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7.5A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 7.5 A | 16 VDC | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | C60385-000 RF3346-000 | |||
Mfr: RF3354-000 TTI: AHRF1500 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 15 A | 16 VDC | 33 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | C64205-000 RF3354-000 | |||
Mfr: 1210L600SLWR TTI: 1210L600SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 6.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PICOASMDCH005F-2 TTI: RF4927-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 50MA-HD 40A SMD | 0In Stock | Reel | ||||||||||||||||
0In Stock | AHRL | PCB Mount | Radial | 3.5 A | 16 VDC | 7 A | 50 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4989-000 | ||||
Mfr: NANOASMDCH016F-2 TTI: NANOASMDCH016F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 160MA-HD 20A SMD | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 800 mA | 20 A | 700 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4896-000 | ||||
Mfr: AHS120F/33-2 TTI: AHS120F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 33V 1.2A-HD 20A 2-SMD | 0In Stock | AHS | SMD/SMT | SMD/SMT | 1.2 A | 33 VDC | 2.3 A | 20 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | RF5105-000 | ||||
Mfr: SMD250F/15-2920-2 TTI: SMD250F/15-2920-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 2.5A-HD 40A SMD | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | RF2287-000 | ||||
Mfr: 0805L260SLTHYR TTI: 0805L260SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.60A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 35 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L450SLWR TTI: 1210L450SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L700SLPR TTI: 2920L700SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 2920 LoRho SL 7.0A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 7 A | 6 VDC | 14 A | 50 A | 7 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMDC185F/33-2 TTI: SMDC185F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 150 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMDC | PCB Mount | SMD/SMT | 2.2 A | 33 VDC | 4.4 A | 40 A | 150 mOhms | - 40 C | + 85 C | Reel | RF3182-000 | |||||
Mfr: LVR125K-240 TTI: LVR125K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 1.25A-HD 12.5A LVR | 0In Stock | LVR | + 85 C | Bulk | RF4178-000 | |||||||||||||
Mfr: MICROSMDCH050F-02 TTI: MICROSMDCH050F-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1.5 A | 10 A | 900 mOhms | - 40 C | + 85 C | Reel | RF1605-000 | |||||
0In Stock | 2016L | SMD/SMT | SMD/SMT | 2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel |