Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L350SLTHYR TTI: 1206L350SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 250S130-RBDR TTI: 250S130-RBDR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 250/60V POLYFUSE SMD RB | 0In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 13 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF5051-000 TTI: RF5051-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 200MA-HD 100A SMD | 0In Stock | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 470 mA | 100 A | 3.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC020S-2 | |||||
Mfr: RF5053-000 TTI: RF5053-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 500MA-HD 100A SMD | 0In Stock | SMD/SMT | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 800 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | PICOASMDC050S-2 | |||||
Mfr: RF3347-000 TTI: AHRF800 Littelfuse Availability: 0In StockResettable Fuses - PPTC 8A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 8 A | 16 V | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF0203-000 RF3347-000 | |||
Mfr: RF2757-000 TTI: RUEF700K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 7A-HD 40A MAX (R) | 0In Stock | RUEF | PCB Mount | Radial | 7 A | 30 V | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | Reel | RF2757-000 | |||||
Mfr: RF3226-000 TTI: RGEF300K Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 3A 16V 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E27342-000 RF3226-000 | ||||
Mfr: 0805L005/30YR-A TTI: 0805L005/30YR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 50MA-HD 40A SMD | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 50 mA | 30 V | 150 mA | 40 A | 20 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3353-000 TTI: AHRF1400 Littelfuse Availability: 0In StockResettable Fuses - PPTC 14A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 14 A | 16 V | 28.3 A | 100 A | 9 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | RF0208-000 RF3353-000 | |||
Mfr: 0805L200SLTHYR TTI: 0805L200SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.00A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 45 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3288-000 TTI: AGRF1100-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 11A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 11 A | 16 V | 20.3 A | 100 A | 93 mOhms | - 40 C | + 125 C | AEC-Q100 | Reel | C80311-000 RF3288-000 | ||||
Mfr: SMD200F/24-2920-2 TTI: SMD200F/24-2920-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 125 mOhms 40 A 24 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2286-000 | ||||
Mfr: 1812L150/16DR TTI: 1812L150/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.50A 1812 PTC Poly Halo-Free | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: FEMTOSMDC020F-2 TTI: FEMTOSMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 450 mA | 40 A | 3 Ohms | - 40 C | + 85 C | Reel | RF2587-000 | |||||
Mfr: 0603L300/9SLYR TTI: 0603L300/9SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 3A 0603 POLYFUSE SURF MOUNT | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 9 VDC | 6 A | 50 A | 30 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L500SLWR TTI: 1210L500SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: FEMTOSMDC010F/15-2 TTI: FEMTOSMDC010F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC FEMTOSMDC010F/15-2 | 0In Stock | femtoSMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 250 mA | 40 A | 8 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF4466-000 | ||||
Mfr: ASMDC030F-2 TTI: ASMDC030F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4571-000 | ||||
Mfr: ASMDC050F-2 TTI: ASMDC050F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 60VDC 10A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.2 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4572-000 | |||
Mfr: 1206L010/60WR TTI: 1206L010/60WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 100MA-HD 10A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | AGRF | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 18.1 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A95482-000 RF3282-000 | ||||
Mfr: RF2714-000 TTI: RXEF135-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 2.7A | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2714-000 | ||||
Mfr: RXEF185-AP TTI: RXEF185-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0547-000 RF2708-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E54604-000 RF3270-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 842894-000 RF1641-000 |