Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1335-000 TTI: MINISMDC020F-2 Littelfuse Availability: 64,000In StockResettable Fuses - PPTC .2A 30V 10A Imax | 64,000In Stock | miniSMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C32508-000 RF1335-000 | ||||
Mfr: RF0314-000 TTI: SMD030F-2 Littelfuse Availability: 54,000In StockResettable Fuses - PPTC .3A 60V 10A Imax | 54,000In Stock | SMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | F74062-000 RF0314-000 | ||||
Mfr: RF2577-000 TTI: RXEF005 Littelfuse Availability: 14,000In StockResettable Fuses - PPTC .05A 60V 40A Imax | 14,000In Stock | RXEF | PCB Mount | Radial | 50 mA | 60 VDC | 100 mA | 40 A | 20 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | F84016-000 RF2577-000 | ||||
Mfr: RF2652-000 TTI: RUEF600 Littelfuse Availability: 10,000In StockResettable Fuses - PPTC 6A 30V 100A Imax | 10,000In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F24402-000 RF2652-000 | ||||
Mfr: RF0101-000 TTI: BD280-1130-15/16 Littelfuse Availability: 3,249In StockResettable Fuses - PPTC 15A 160mV BladeDevice | 3,249In Stock | BD280 | Holder | Blade | 12 A | 14 VDC | 20 A | 15 A | 7 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0101-000 | ||||
Mfr: 1206L005/60WR TTI: 1206L005/60WR Littelfuse Availability: 21,000In StockResettable Fuses - PPTC 60V 50MA-HD 50A SMD | 21,000In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2622-000 TTI: RXEF010-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 6,000In Stock | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A55457-000 RF2622-000 | ||||
Mfr: 250S130VZR TTI: 250S130VZR Littelfuse Availability: 1,200In StockResettable Fuses - PPTC 250/60V 0.13A PTC Vertical | 1,200In Stock | 250S | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 13 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2629-000 TTI: RUEF090-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC .9A 30V 100A Imax | 6,000In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 339550-000 RF2629-000 | ||||
3,400In Stock | LR4 | Strap Mount | SMD/SMT | 3.8 A | 15 VDC | 8.3 A | 100 A | 26 mOhms | - 40 C | + 85 C | Bulk | A32896-000 RF1536-000 | ||||||
Mfr: RF1181-000 TTI: MINISMDC075F/24-2 Littelfuse Availability: 7,500In StockResettable Fuses - PPTC 24V 750MA-HD 40A MAX | 7,500In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C73860-000 RF1181-000 | ||||
400In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | C16844-000 RF3059-000 | |||||
Mfr: 1206L075THYR TTI: 1206L075THYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC PTC 8V 1206 0.75A POLYFUSE SMD THIN | 4,000In Stock | 1206L | PCB Mount | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | 576-1206L075WR 1206L075WR | ||||
Mfr: 1206L110THYR TTI: 1206L110THYR Littelfuse Availability: 40,000In Stock48,000 On Order Expected 14-Jan-27 Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 40,000In Stock48,000 On Order Expected 14-Jan-27 | 1206L | PCB Mount | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1669-000 TTI: SRP120F Littelfuse Availability: 500In StockResettable Fuses - PPTC 1.2A 15V 100A Imax | 500In Stock | SRP | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | D76374-000 RF1669-000 | |||||
Mfr: 1812L020/60DR TTI: 1812L020/60DR Littelfuse Availability: 37,500In Stock13,500 On Order Expected 12-Oct-26 Resettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT | 37,500In Stock13,500 On Order Expected 12-Oct-26 | 1812L | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L400SLWR TTI: 1206L400SLWR Littelfuse Availability: 1,329,000In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4A | 1,329,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 4 A | 6 VDC | 8 A | 50 A | 16 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1183-000 TTI: MINISMDC260F/12-2 Littelfuse Availability: 6,000In Stock1,500 On Order Expected 28-Sep-26 Resettable Fuses - PPTC 2.6A 12V 100A Imax | 6,000In Stock1,500 On Order Expected 28-Sep-26 | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F65992-000 RF1183-000 | ||||
2,900In Stock | RGEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C95174-000 RF3202-000 | |||||
Mfr: 1206L025YR TTI: 1206L025YR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V .25A 1206 POLYFUSE | 4,000In Stock | 1206L | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
1,400In Stock | 30R | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
1,700In Stock | 60R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 1206L020YR TTI: 1206L020YR Littelfuse Availability: 16,000In StockResettable Fuses - PPTC 24 V .2A .05s | 16,000In Stock | 1206L | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1404-000 TTI: MINISMDC075F-2 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC .75A 13.2V 100A Imax | 2,000In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A92764-000 RF1404-000 | ||||
Mfr: 1812L075PR TTI: 1812L075PR Littelfuse Availability: 4,000In Stock10,000 On Order Expected 30-Sep-26 Resettable Fuses - PPTC 1812 13.2V 0.75A | 4,000In Stock10,000 On Order Expected 30-Sep-26 | 1812L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |