Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L150/12SLYR TTI: 1206L150/12SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L175SLYR TTI: 0603L175SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L200/16DR TTI: 1812L200/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 2 A | 16 VDC | 3.5 A | 100 A | 70 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3102-000 TTI: SMDC300F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 40A MAX | 0In Stock | SMDC | PCB Mount | SMD/SMT | 3 A | 24 VDC | 6 A | 40 A | 72 mOhms | - 40 C | + 85 C | Reel | RF3102-000 | |||||
Mfr: AHS300F/24-2 TTI: AHS300F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.0A-HD 20A 2-SMD | 0In Stock | AHS | SMD/SMT | SMD/SMT | 3 A | 24 VDC | 6 A | 20 A | 15 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5062-000 | ||||
Mfr: RF3351-000 TTI: AHRF1100 Littelfuse Availability: 0In StockResettable Fuses - PPTC 11A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 11 A | 16 VDC | 21.2 A | 100 A | 13 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | RF0207-000 RF3351-000 | |||
Mfr: RF3334-000 TTI: AHRF300 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 3 A | 16 VDC | 6.5 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF3334-000 | |||
Mfr: 0603L003/36YR-A TTI: 0603L003/36YR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 36V 30MA-HD 40A SMD | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 30 mA | 36 V | 90 mA | 40 A | 50 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMDC310F/18-02 TTI: SMDC310F/18-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC SMDC310F/18-02 | 0In Stock | SMDC | PCB Mount | SMD/SMT | 3.1 A | 18 VDC | 6 A | 50 A | 36 mOhms | - 40 C | + 85 C | Reel | RF3763-000 | |||||
Mfr: 2920L330/24MR-A TTI: 2920L330/24MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.3A-HD 40A SMD | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOASMDC025F-2 TTI: RF4525-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 250MA-HD 100A SMD | 0In Stock | SMD/SMT | SMD/SMT | 250 mA | 16 VDC | 580 mA | 100 A | 2.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | NANOASMDC025F-2 | |||||
Mfr: 1206L005/60WR-A TTI: 1206L005/60WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 50MA-HD 10A SMD | 0In Stock | 1206L | PCB Mount | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L350SLYR TTI: 0805L350SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 25 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOASMDCH035F/30-2 TTI: NANOASMDCH035F/30-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 350MA-HD 20A SMD | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 400 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4897-000 | ||||
Mfr: NANOASMDCH050F/24-2 TTI: NANOASMDCH050F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 500MA-HD 20A SMD | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 2.5 A | 20 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4914-000 | ||||
Mfr: RF0014-000 TTI: TRF250-120T-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0014-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | D47454-000 RF3307-000 | |||||
Mfr: RF0141-000 TTI: TRF600-160-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .16A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0141-000 | ||||
Mfr: F95315-000 TTI: LVR055K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 265V 20AWG Lead.55A | 0In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F95315-000 | ||||
Mfr: RF3380-000 TTI: RUSBF075-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 6V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | E96259-000 RF3380-000 | ||||
0In Stock | LVR | + 85 C | Reel | RF0003-000 | ||||||||||||||
Mfr: MICROASMD005F-2 TTI: MICROASMD005F-2 Littelfuse Resettable Fuses - PPTC .05A 30V Micro SMD AEC-Q200 | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2149-000 | |||
Mfr: RF1989-000 TTI: NANOSMDC200F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 0.072Ohms | 0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 72 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1989-000 | ||||
Mfr: NANOSMDC025F-2 TTI: NANOSMDC025F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 100A 2.3Ohms | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 580 mA | 100 A | 2.3 Ohms | - 40 C | + 85 C | Reel | RF2169-000 | |||||
Mfr: 1206L110/16WR TTI: 1206L110/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1206 PTC | 0In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel |