Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NANOSMDC035F-2 TTI: NANOSMDC035F-2. Littelfuse Availability: 2,440In StockCut Tape Resettable Fuses - PPTC 16V 350MA-HD 20A MAX | 2,440In Stock | nanoSMD | PCB Mount | SMD/SMT | 350 mA | 16 V | 750 mA | 20 A | 1.35 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: SMD150F/33-2 TTI: SMD150F/33-2. Littelfuse Availability: 90In StockCut Tape Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX | 90In Stock | SMD2 | Cut Tape | |||||||||||||||
Mfr: NANOSMDC012F-2 TTI: NANOSMDC012F-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 48V 125MA-HD 10A MAX | 2,000In Stock | nanoSMD | PCB Mount | SMD/SMT | 120 mA | 48 V | 390 mA | 10 A | 6.5 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: SMD030F-2 TTI: SMD030F-2. Littelfuse Availability: 240In StockCut Tape Resettable Fuses - PPTC 60V 300MA-HD 10A MAX | 240In Stock | SMD | PCB Mount | SMD/SMT | 300 mA | 60 V | 600 mA | 10 A | 4.8 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: SMD250F-2 TTI: SMD250F-2. Littelfuse Availability: 1,440In StockCut Tape Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 1,440In Stock | SMD2 | Cut Tape | |||||||||||||||
800In Stock | 60R | PCB Mount | Radial | 250 mA | 60 V | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF3367-000 TTI: RF3367-000 Littelfuse Availability: 300In StockResettable Fuses - PPTC 60V 1.1A-HD 40A MAX | 300In Stock | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | ||||||
Mfr: 598204-000 TTI: 598204-000 Littelfuse Availability: 200In StockResettable Fuses - PPTC 240V .4A-HD 5.5A MAX | 200In Stock | PCB Mount | Radial | 400 mA | 240 VAC/VDC | 900 mA | 5.5 A | 1.9 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF3203-000 TTI: RF3203-000 Littelfuse Availability: 100In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 100In Stock | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2666-000 TTI: RF2666-000 Littelfuse Availability: 4,250In StockResettable Fuses - PPTC 60V .17A-HD 40A MAX | 4,250In Stock | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RXEF017S | |||||
Mfr: RF2634-000 TTI: RF2634-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 72V .4A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
Mfr: RF1543-000 TTI: RF1543-000 Littelfuse Availability: 5,500In StockResettable Fuses - PPTC 15V 2.6A-HD 100A MAX | 5,500In Stock | Strap Mount | SMD/SMT | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF0637-000 TTI: RF0637-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 6,000In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5 mm | Reel | TR600-150F-EX-2 | |||||
Mfr: RF0057-000 TTI: RF0057-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 6,000In Stock | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | ||||||
8,450In Stock | 30R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 1206L012WR TTI: 1206L012WR. Littelfuse Availability: 1,940In StockCut Tape Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 1,940In Stock | 1206L | PCB Mount | SMD/SMT | 125 mA | 30 V | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: SMD100F-2 TTI: SMD100F-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 2,000In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: DECASMDC050F/60-2 TTI: DECASMDC050F/60-2. Littelfuse Availability: 100In StockCut Tape Resettable Fuses - PPTC 60V 550MA-HD 10A MAX | 100In Stock | midSMD | Cut Tape | |||||||||||||||
Mfr: RF1864-000 TTI: RF1864-000 Littelfuse Availability: 2,000In StockResettable Fuses - PPTC 60V 100MA-HD 40A MAX | 2,000In Stock | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 12.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3207-000 TTI: RF3207-000 Littelfuse Availability: 7,000In StockResettable Fuses - PPTC 16V 8A-HD 100A MAX | 7,000In Stock | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1549-000 TTI: RF1549-000 Littelfuse Availability: 50In StockResettable Fuses - PPTC 20V 6A-HD 100A MAX | 50In Stock | Strap Mount | SMD/SMT | 6 A | 20 VDC | 11.7 A | 100 A | 14 mOhms | - 40 C | + 85 C | Bulk | |||||||
100In Stock | 60R | PCB Mount | Radial | 500 mA | 60 V | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: C61007-000 TTI: C61007-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 1,500In Stock | Bulk | ||||||||||||||||
Mfr: 1210L005WR TTI: 1210L005WR. Littelfuse Availability: 1,470In StockCut Tape Resettable Fuses - PPTC 0.05A 30V 1210 | 1,470In Stock | 1210L | PCB Mount | SMD/SMT | 50 mA | 30 V | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: RF1670-000 TTI: RF1670-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 15V 1.75A-HD 100A MAX | 500In Stock | Strap Mount | SMD/SMT | 1.75 A | 15 VDC | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | SRP175F |