PTSLR0603 - Eaton - Resettable Fuses - PPTC
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSLR06038V050 TTI: PTSLR06038V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 0.5A, 8V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 500 mA | 8 VDC | 1 A | 25 A | 400 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06038V100 TTI: PTSLR06038V100 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 1A, 8V | 0In Stock | PTSLR0603 | PCB Mount | SMD/SMT | 1 A | 8 VDC | 2 A | 25 A | 150 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06036V150 TTI: PTSLR06036V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 1.5A, 6V | 0In Stock | PTSLR0603 | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06038V075 TTI: PTSLR06038V075 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 0.75A, 8V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 25 A | 165 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06036V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 3A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 50 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06036V125 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineResettable Fuses - PPTC PTSLR0603 1.25A, 6V | Not Available Online | PTSLR0603 | SMD/SMT | SMD/SMT | 1.25 A | 6 VDC | 2.5 A | 50 A | 140 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06036V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 1.75A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 70 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06036V200 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 2A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 65 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR06036V250 TTI: Not Assigned Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 2.5A, 6V | 0In Stock | PTSLR0603 | SMD/SMT | SMD/SMT | 2.5 A | 6 VDC | 5 A | 50 A | 60 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel |