• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-USML450/12-2
TTI: MF-USML450/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 4.5A-HD 50A 1210

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML
PCB Mount
SMD/SMT
4.5 A
12 VDC
9 A
50 A
14 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RG500-2
TTI: MF-RG500-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 5A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
23 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RM008/240-2
TTI: MF-RM008/240-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
80 mA
240 VAC
190 mA
1.2 A
26 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RM025/240-0
TTI: MF-RM025/240-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
250 mA
240 VAC
560 mA
3.5 A
3.8 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-PSML300/12-2
TTI: MF-PSML300/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML/X
PCB Mount
SMD/SMT
3 A
12 VDC
6 A
50 A
20 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R135-2
TTI: MF-R135-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R135-2-99
Datasheet
Mfr: MF-PSML300/6-2
TTI: MF-PSML300/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML
SMD/SMT
SMD/SMT
3 A
6 VDC
6 A
50 A
20 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSML450/12-2
TTI: MF-NSML450/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 4.5A-HD 50A 0201

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML/X
PCB Mount
SMD/SMT
4.5 A
12 VDC
9 A
50 A
14 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF125/33X-2
TTI: MF-LSMF125/33X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/33V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.25 A
33 VDC
2.5 A
40 A
250 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF185/24X-2
TTI: MF-LSMF185/24X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.85 A
24 VDC
3.7 A
40 A
150 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF300/16X-2
TTI: MF-LSMF300/16X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.0A/16V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3 A
16 VDC
5 A
40 A
48 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF600/12X-2
TTI: MF-LSMF600/12X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
6 A
12 VDC
12 A
40 A
20 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF014/60X-2
TTI: MF-MSMF014/60X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 1812 Resettable SMD PPTC 0.14A/60V

0In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
140 mA
340 mA
40 A
6.5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML200/6-2
TTI: MF-USML200/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML6-2
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
50 A
40 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USHT125KX/12-2
TTI: MF-USHT125KX/12-2
Bourns
Availability:

0In Stock

New Product
Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.25A/12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USHT
PCB Mount
SMD/SMT
1.25 A
12 V
3.75 A
40 A
300 mOhms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-ASML075/6-2
TTI: MF-ASML075/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 0402 SMD Polymer PTC 0.75A/6V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
750 mA
6 V
1.5 A
50 A
25 mOhms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML500/12-2
TTI: MF-USML500/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 5.0A-HD 50A 1210

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML
PCB Mount
SMD/SMT
5 A
12 VDC
10 A
50 A
12 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USML550/12-2
TTI: MF-USML550/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 5.5A-HD 50A 1210

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML
PCB Mount
SMD/SMT
5.5 A
12 VDC
11 A
50 A
10 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML100/8-2
TTI: MF-FSML100/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 1.0A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
1 A
8 VDC
2 A
50 A
220 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-ASML035/6-2
TTI: MF-ASML035/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 350MA-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
350 mA
6 VDC
700 mA
50 A
850 mOhms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF300/6X-2
TTI: MF-MSMF300/6X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 1812 Resettable SMD PPTC 3.0A/6V

0In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
3 A
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSHT010KX-2
TTI: MF-NSHT010KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 100MA-HD 20A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSHT
PCB Mount
SMD/SMT
100 mA
30 VDC
500 mA
20 A
7.5 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-RX014/250-0
TTI: MF-RX014/250-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 60V .145A-HD 3A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-RX/250
PCB Mount
Radial
145 mA
60 VDC
280 mA
3 A
6 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-LSMF185X-2
TTI: MF-LSMF185X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.85 A
15 VDC
3.7 A
40 A
150 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSML035/8-2
TTI: MF-FSML035/8-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 8V 350MA-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
350 mA
8 VDC
750 mA
50 A
1 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 8
  • 9
  • 10