Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSHT110KX-2 TTI: MF-MSHT110KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 1.1A-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 5.5 A | 40 A | 450 mOhms | - 40 C | + 125 C | Reel | ||||||
Mfr: MF-LSMF200/24X-2 TTI: MF-LSMF200/24X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/24V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: MF-PSHT010KX-2 TTI: MF-PSHT010KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 100MA-HD 40A MAX | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 500 mA | 40 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 200 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
Mfr: MF-PSHT050KX-2 TTI: MF-PSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 500MA-HD 40A 1206 | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 500 mA | 12 VDC | 2 A | 40 A | 1.6 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 100 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 2.5 A | 20 A | 1.6 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: MF-FSML050/8-2 TTI: MF-FSML050/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 500MA-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 500 mA | 8 VDC | 1 A | 50 A | 500 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | ||||||
0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1 A | 40 A | 1.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
Mfr: MF-PSML250/12-2 TTI: MF-PSML250/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.5A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2.5 A | 12 VDC | 5 A | 50 A | 40 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-PSML075/12-2 TTI: MF-PSML075/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 750MA-HD 50A 0805 | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 750 mA | 12 VDC | 1.5 A | 50 A | 300 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-FSMF035X-2 TTI: MF-FSMF035X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 350MA-HD 40A MAX | 0In Stock | MF-FSMF | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.4 Ohms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-MSMF075/33X-2 TTI: MF-MSMF075/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 33V 750MA-HD 20A MAX | 0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R075-2-99 | |||||
0In Stock | MF-SM | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 100 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-R400-2-14 TTI: MF-R400-2-14 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 0In Stock | MF-R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-LSMF185X-2 TTI: MF-LSMF185X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 1.85 A | 15 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSML035/8-2 TTI: MF-FSML035/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 350MA-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 350 mA | 8 VDC | 750 mA | 50 A | 1 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML200/12-2 TTI: MF-PSML200/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 0805 SMD Polymer PTC, 12V/2.00A | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2 A | 12 VDC | 4 A | 50 A | 50 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-PSHT005KX-2 TTI: MF-PSHT005KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 50MA-HD 40A MAX | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 50 mA | 16 VDC | 250 mA | 40 A | 50 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-NSML150/6-2 TTI: MF-NSML150/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.5A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-S | Strap Mount | Axial | 1.75 A | 15 VDC | 3.8 A | 100 A | 90 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-RHT070-2 TTI: MF-RHT070-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V .7A-HD 40A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel |