• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: MF-R014/250-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.145A 60V 3ohm

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
140 mA
60 VDC
280 mA
140 mA
6 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R012/250-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.12A 60V 7ohm

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
120 mA
60 VDC
240 mA
120 mA
8 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R030-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.30A 60V 0.76ohm Hold .30 Trip .60

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R016/600-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.16A 60V 4ohm

Not Available Online

Call
or
View Details
MF-R/600
PCB Mount
Radial
160 mA
60 VDC
320 mA
3 A
10 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: MF-R075/90-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.75A 90V 0.37ohm Hold .75 Trip 1.5

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
750 mA
90 VDC
1.8 A
10 A
750 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R055/90U-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.55A 90V 0.45ohm Uncoated

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
550 mA
90 V
1.1 A
10 A
900 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RX300-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3A 60V 0.04ohm Hold 3A Trip 6Amps

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
3 A
60 VDC
6 A
40 A
60 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-USMD050-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1210 13.2Volts 40A Hold .5A Trip 1A

Not Available Online

Call
or
View Details
MF-USMD
PCB Mount
SMD/SMT
500 mA
13.2 VDC
1 A
40 A
900 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-LS340S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3.4A 24V 0.016ohm Axial Slotted Lead

Not Available Online

Call
or
View Details
MF-LS
PCB Mount
Axial
3.4 A
24 VDC
6.8 A
100 A
27 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R014/250U-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.145A 60V 3ohm Uncoated

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
140 mA
60 VDC
280 mA
140 mA
6.5 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-SM250-2-006
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2A 15V 0.045ohm Hold 2.5A Trip 5A

Not Available Online

Call
or
View Details
MF-SM/250
PCB Mount
SMD/SMT
2.5 A
15 V
5 A
100 A
85 mOhms
3425 (8763 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R015/600-B-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

End of Life
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R/600
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
12 Ohms
- 40 C
+ 85 C
5 mm
Datasheet
Mfr: MF-MSMD150-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 6Volts Hold=1.5Amps 3Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
1.5 A
6 VDC
3 A
100 A
120 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-R300-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3A 30V 0.02ohm Hold 3.0 Trip 6.0

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
3 A
30 V
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-SM125-2-006
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.25A 15V 0.07ohm Hold 1.25A Trip 2.5A

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
1.25 A
15 V
2.5 A
100 A
250 mOhms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R700-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
7 A
30 VDC
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Datasheet
Mfr: MF-SM050-2-006
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.50A 60V 0.35ohm Hold 0.5A Trip 1A

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
500 mA
60 VDC
1 A
40 A
1.4 Ohms
2920 (7351 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-AAA170-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.7A 15V 0.05ohm Battery Cap

Not Available Online

Call
or
View Details
MF-AAA
PCB Mount
SMD/SMT
1.7 A
15 VDC
3.7 A
50 A
72 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-R075-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.75A 60V 0.18ohm Hold .75 Trip 1.5

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R055/90-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60v Max 40Amps Max

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
550 mA
90 V
1.1 A
10 A
900 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX375-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 3.75A 60V 0.03ohm Hold 3.75A Trip 7.5A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
3.75 A
60 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-AAA210-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-AAA
PCB Mount
SMD/SMT
2.1 A
15 VDC
4.5 A
50 A
48 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-MSMD050-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 15Volts Hold=.50Amp 1Amp Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-R012/250U-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.12A 60V 7ohm Uncoated

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
120 mA
60 VDC
240 mA
120 mA
10 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R011/250U-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
110 mA
60 VDC
220 mA
110 mA
9 Ohms
- 40 C
+ 85 C
5.1 mm
  • ...
  • 46
  • 47
  • 48