Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 480 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | MF-R065/72-AP | ||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 110 mA | 230 VAC | 230 mA | 4.6 A | 35 Ohms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R030/72-2 | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R030/72-AP | ||||||
0In Stock | CMF-SDP | PCB Mount | SMD/SMT | 70 mA | 230 V | 150 mA | 2.5 A | 75 Ohms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||||
0In Stock | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R040-AP-99 | |||||
Mfr: CMF-RL55A-10-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 50 mA | 230 VAC | 100 mA | 3 A | 55 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
0In Stock | MF-LS | PCB Mount | Axial | 1.9 A | 24 VDC | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-VS Narrow Body | Strap Mount | Axial | 1.7 A | 16 V | 3.4 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R135-AP-99 | |||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 2.5 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 2.5 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-VS Narrow Body | Strap Mount | Axial | 1.75 A | 12 VDC | 3.5 A | 100 A | 51 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 V | 240 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 VDC | 9 A | 100 A | 45 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 480 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | ||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||||
0In Stock | CMF-RL | PCB Mount | Radial | 75 mA | 230 V | 150 mA | 3 A | 35 Ohms | - 40 C | + 125 C | 5.08 mm | Tray | ||||||
0In Stock | MF-NSMF | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 1.75 A | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
0In Stock | MF-R | PCB Mount | Radial | 7 A | 30 V | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel |