Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-FSML125/8-2 TTI: MF-FSML125/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.25A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.25 A | 8 VDC | 2.5 A | 50 A | 180 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSML125/12-2 TTI: MF-PSML125/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.25A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.25 A | 12 VDC | 2.5 A | 50 A | 160 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML350/8-2 TTI: MF-PSML350/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 3.5A-HD 50A SMD | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 50 A | 25 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-USML175/6-2 TTI: MF-USML175/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A SMD | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 50 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RHT050-0 TTI: MF-RHT050-0 Bourns Availability: 0In StockResettable Fuses - PPTC 30V .5A-HD 40A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 480 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Bulk | |||
Mfr: MF-PSML260/12-2 TTI: MF-PSML260/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.6A-HD 50A MAX | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 2.6 A | 12 VDC | 5.2 A | 50 A | 30 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RG900-AP TTI: MF-RG900-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V .9A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 9.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-NSML450/6-2 TTI: MF-NSML450/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 4.5A-HD 20A PTC | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RG1100-AP TTI: MF-RG1100-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-VS210L-0 TTI: MF-VS210L-0 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 2.1A-HD 100A MAX | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: MF-RX014/250-2 TTI: MF-RX014/250-2 Bourns Availability: 0In StockResettable Fuses - PPTC 60V .145A-HD 3A MAX | 0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 280 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-PSML175/6-2 TTI: MF-PSML175/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RM005/240-0 TTI: MF-RM005/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .05A-HD 1A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 50 mA | 240 V | 120 mA | 1 A | 18.5 Ohms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | MF-LR | Strap Mount | Axial | 5.5 A | 10 V | 10.5 A | 100 A | 19 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-NSML175/6-2 TTI: MF-NSML175/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 1.75A-HD 50A SMD | 0In Stock | MF-NSML | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 50 A | 40 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML350/12-2 TTI: MF-USML350/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 3.5A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 3.5 A | 12 VDC | 7 A | 50 A | 22 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-PSML150/12-2 TTI: MF-PSML150/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 50A 0805 | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RG650-2 TTI: MF-RG650-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6.5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-USML500/6-2 TTI: MF-USML500/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 20A PTC | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 5 A | 6 V | 10 A | 50 A | 14.5 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RG1000-AP TTI: MF-RG1000-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 10A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RG650-0 TTI: MF-RG650-0 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 6.5A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-RG800-AP TTI: MF-RG800-AP Bourns Availability: 0In StockResettable Fuses - PPTC 16V 8A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||
Mfr: MF-RM040/240-0 TTI: MF-RM040/240-0 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .4A-HD 5.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 400 mA | 240 V | 900 mA | 5.5 A | 600 mOhms | - 20 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-RG400-2 TTI: MF-RG400-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 38.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG800-2 TTI: MF-RG800-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 8A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5.1 mm | Reel |