• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-NSMF050-2
TTI: MF-NSMF050-2
Bourns
Availability:

18,000In Stock

Resettable Fuses - PPTC 13V 500MA-HD 100A MAX

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1 A
100 A
700 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R400-2
TTI: MF-R400-2
Bourns
Availability:

9,000In Stock

Resettable Fuses - PPTC 30V 4A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R400-2-99
Datasheet
Mfr: MF-R075
TTI: MF-R075
Bourns
Availability:

3,600In Stock

Resettable Fuses - PPTC 60V .75A-HD 40A MAX

3,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R075-0-99
Datasheet
Mfr: MF-SM185/33-2
TTI: MF-SM185/33-2
Bourns
Availability:

9,000In Stock

Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.8 A
33 VDC
3.6 A
40 A
150 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-NSHT016KX-2
TTI: MF-NSHT016KX-2
Bourns
Availability:

9,000In Stock

Resettable Fuses - PPTC 30V 160MA-HD 80A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSHT
PCB Mount
SMD/SMT
160 mA
30 VDC
800 mA
20 A
6 Ohms
1206 (3216 metric)
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: MF-NSMF075-2
TTI: MF-NSMF075-2
Bourns
Availability:

18,000In Stock

Resettable Fuses - PPTC 6V 750MA-HD 100A MAX

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
100 A
400 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM075/60-2
TTI: MF-SM075/60-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 60V 750MA-HD 10A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
750 mA
60 VDC
1.5 A
10 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R700
TTI: MF-R700
Bourns
Availability:

1,200In Stock

Resettable Fuses - PPTC 30V 6A-HD 40A MAX

1,200In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
7 A
30 VDC
14 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R700-0-99
Datasheet
Mfr: MF-R030
TTI: MF-R030
Bourns
Availability:

1,500In Stock

Resettable Fuses - PPTC 60V .3A-HD 40A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030-0-99
Datasheet
Mfr: MF-R1100
TTI: MF-R1100
Bourns
Availability:

5,300In Stock

Resettable Fuses - PPTC 16V 11A-HD 100A MAX

5,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
11 A
16 VDC
22 A
100 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R1100-0-99
Datasheet
Mfr: MF-SM075-2
TTI: MF-SM075-2
Bourns
Availability:

12,000In Stock

Resettable Fuses - PPTC 30V 750MA-HD 40A MAX

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
80 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX090/72-0
TTI: MF-RX090/72-0
Bourns
Availability:

1,250In Stock

Resettable Fuses - PPTC 72V .9A-HD 40A MAX

1,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
310 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R090/72-0
Datasheet
Mfr: MF-SM100/33-2
TTI: MF-SM100/33-2
Bourns
Availability:

4,000In Stock

Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USMF010-2
TTI: MF-USMF010-2
Bourns
Availability:

48,000In Stock

Resettable Fuses - PPTC 30V 100MA-HD 10A MAX

48,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
100 mA
30 VDC
300 mA
10 A
15 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-SM250-2
TTI: MF-SM250-2
Bourns
Availability:

3,000In Stock

Resettable Fuses - PPTC 15V 2.5A-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM/250
SMD/SMT
SMD/SMT
2.5 A
15 VDC
5 A
100 A
85 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R600
TTI: MF-R600
Bourns
Availability:

2,100In Stock

Resettable Fuses - PPTC 30V 6A-HD 40A MAX

2,100In Stock

Please adjust quantity to Min / Mult value
MF-R/600
PCB Mount
Radial
6 A
30 VDC
12 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R600-0-99
Datasheet
Mfr: MF-FSMF050X-2
TTI: MF-FSMF050X-2
Bourns
Availability:

12,000In Stock

Resettable Fuses - PPTC 6V 500MA-HD 40A MAX

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSMF
PCB Mount
SMD/SMT
500 mA
6 VDC
1 A
40 A
800 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R900
TTI: MF-R900
Bourns
Availability:

5,700In Stock

Resettable Fuses - PPTC 30V 9A-HD 40A MAX

5,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
10 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
MF-R900-0-99
Datasheet
Mfr: MF-NSMF012-2
TTI: MF-NSMF012-2
Bourns
Availability:

33,000In Stock

Resettable Fuses - PPTC 30V 120MA-HD 10A MAX

33,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
120 mA
30 VDC
290 mA
10 A
8.5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-USMF020-2
TTI: MF-USMF020-2
Bourns
Availability:

6,000In Stock

81,000 On Order
Expected
Resettable Fuses - PPTC 30V 200MA-HD 10A MAX

6,000In Stock

81,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
200 mA
30 VDC
400 mA
10 A
5 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX375/72-0
TTI: MF-RX375/72-0
Bourns
Availability:

900In Stock

Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
50 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: MF-LSMF300/24X-2
TTI: MF-LSMF300/24X-2
Bourns
Availability:

16,000In Stock

Resettable Fuses - PPTC 24V 3.0A-HD 20A MAX

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
3 A
24 VDC
5.2 A
40 A
75 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-FSMF020X-2
TTI: MF-FSMF020X-2
Bourns
Availability:

18,000In Stock

Resettable Fuses - PPTC 9V 200MA-HD 40A MAX

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSMF
PCB Mount
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSMF110/16-2
TTI: MF-MSMF110/16-2
Bourns
Availability:

4,000In Stock

Resettable Fuses - PPTC 16V 1.1A-HD 100A MAX

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.1 A
16 VDC
2.2 A
100 A
210 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R020
TTI: MF-R020
Bourns
Availability:

10,500In Stock

Resettable Fuses - PPTC 60V .2A-HD 40A MAX

10,500In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R020-0-99
  • 1
  • 2
  • 3
  • 4