Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-SVS170NL-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.7A 10V 0.018ohm Narrow Long Leads | 0In Stock | MF-SVS | Strap Mount | Axial | 1.7 A | 10 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-VS210-0-62 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 16V 0.018ohm Hold .018 Trip .03 | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R250-AP-99 | |||||
Mfr: MF-R250-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250 | ||||
0In Stock | PCB Mount | SMD/SMT | 350 mA | 24 V | 750 mA | 80 A | 1.4 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 750 mA | 8 V | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-RHS450-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 4.50A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 4.5 A | 16 V | 9 A | 100 A | 40 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-NSHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-NSHT Design Kit,SMD 1206,0.1A-0.75A | 0In Stock | MF-NSHT | Kit | |||||||||||||||
Mfr: MF-LSMF550/16X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 5.5A/16V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 5.5 A | 16 V | 11 A | 40 A | 23 mOhms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 16 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 12 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 2.6 A | 6 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 500 mA | 24 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
0In Stock | PCB Mount | SMD/SMT | 500 mA | 24 V | 1 A | 80 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-RHS600-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 6.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 6 A | 16 V | 12 A | 100 A | 25.2 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: CMF-SDP07-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDP | PCB Mount | SMD/SMT | 80 mA | 230 VAC | 200 mA | 3 A | 7 Ohms | - 40 C | + 125 C | Reel | ||||||
Mfr: CMF-RL25-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 100 mA | 230 VAC | 200 mA | 3 A | 25 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
0In Stock | MF-SMDF | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 16 VDC | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | MF-RHT200 | ||||
Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R090-2-99 | |||||
Mfr: MF-LSMF075/72X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/72V | 0In Stock | MF-LSMF | PCB Mount | SMD/SMT | 750 mA | 72 V | 1.5 A | 20 A | 1 Ohms | 2920 (7954 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | PCB Mount | SMD/SMT | 500 mA | 8 V | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-RHS700-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 7 A | 16 V | 14 A | 100 A | 19 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-SMHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-SMHT Design Kit,SMD2920/3425,1.36A-3A | 0In Stock | MF-SMHT | Kit | |||||||||||||||
Mfr: MF-RHS750-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 7.5 A | 16 V | 15 A | 100 A | 16.8 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk |