SMD - Littelfuse - Resettable Fuses - PPTC
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF0318-000 TTI: SMD100F-2 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC 30V 40A IMAX | 46,000In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | D97510-000 RF0318-000 | ||||
Mfr: RF0314-000 TTI: SMD030F-2 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC .3A 60V 10A Imax | 46,000In Stock | SMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | F74062-000 RF0314-000 | ||||
Mfr: RF0311-000 TTI: SMD150F/33-2 Littelfuse Availability: 4,500In Stock3,000 On Order Expected 20-Nov-26 Resettable Fuses - PPTC 1.5A 33V 40A Imax | 4,500In Stock3,000 On Order Expected 20-Nov-26 | SMD | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | E07221-000 RF0311-000 | ||||
Mfr: RF0313-000 TTI: SMD250F-2 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 2.5A 15V 40A Imax | 9,000In Stock | SMD | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | C42452-000 RF0313-000 | ||||
Mfr: RF0317-000 TTI: SMD075F/60-2 Littelfuse Availability: 8,000In StockResettable Fuses - PPTC 60V 750MA-HD 10A MAX | 8,000In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 60 VDC | 1.5 A | 10 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C01546-000 RF0317-000 | ||||
Mfr: RF0316-000 TTI: SMD075F-2 Littelfuse Availability: 18,000In StockResettable Fuses - PPTC .75A 30V 40A Imax | 18,000In Stock | SMD | SMD/SMT | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 40 A | 1 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E60846-000 RF0316-000 | ||||
Mfr: RF0312-000 TTI: SMD200F-2 Littelfuse Availability: 6,000In Stock6,000 On Order Expected 07-Jan-27 Resettable Fuses - PPTC 2A 15V 40A Imax | 6,000In Stock6,000 On Order Expected 07-Jan-27 | SMD | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | C07648-000 RF0312-000 | ||||
Mfr: RF0319-000 TTI: SMD100F/33-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 1.1A 33V 40A Imax | 6,000In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | A45463-000 RF0319-000 | ||||
Mfr: RF0308-000 TTI: SMD150F-2 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 1.5A 15V 40A Imax | 1,500In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 888758-000 RF0308-000 | ||||
Mfr: RF1479-000 TTI: SMDH160-2 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 1.6A 16V 40A Imax | 1,500In Stock | SMD | SMD/SMT | SMD/SMT | 1.6 A | 16 VDC | 3.2 A | 70 A | 150 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | RF1479-000 | ||||
Mfr: SMD050F-2 TTI: SMD050F-2. Littelfuse Availability: 1,150In StockCut Tape Resettable Fuses - PPTC 60V 500MA-HD 10A MAX | 1,150In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: SMD100F-2 TTI: SMD100F-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 2,000In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: SMD030F-2 TTI: SMD030F-2. Littelfuse Availability: 240In StockCut Tape Resettable Fuses - PPTC 60V 300MA-HD 10A MAX | 240In Stock | SMD | PCB Mount | SMD/SMT | 300 mA | 60 V | 600 mA | 10 A | 4.8 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: SMD100F/33-2 TTI: SMD100F/33-2. Littelfuse Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 2,000In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: SMD075F-2 TTI: SMD075F-2. Littelfuse Availability: 2,260In StockCut Tape Resettable Fuses - PPTC 30V 750MA-HD 40A MAX | 2,260In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: SMD300F/15-2 TTI: SMD300F/15-2. Littelfuse Availability: 1,520In StockCut Tape Resettable Fuses - PPTC 15V 3.0A-HD 40A MAX | 1,520In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: SMD125F-2 TTI: SMD125F-2. Littelfuse Availability: 710In StockCut Tape Resettable Fuses - PPTC 15V 1.25A-HD 40A MAX | 710In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: SMD260F-2 TTI: SMD260F-2. Littelfuse Availability: 540In StockCut Tape Resettable Fuses - PPTC 6V 2.6A-HD 40A MAX | 540In Stock | SMD | Cut Tape | |||||||||||||||
Mfr: RF0315-000 TTI: SMD050F-2 Littelfuse Availability: 0In Stock12,000 On Order Expected 01-Feb-27 Resettable Fuses - PPTC .5A 60V 10A Imax | 0In Stock12,000 On Order Expected 01-Feb-27 | SMD | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C62453-000 RF0315-000 | ||||
Mfr: RF1238-000 TTI: SMD185F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.8A 33V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 748040-000 RF1238-000 | ||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.2 A | 16 VDC | 2.3 A | 50 A | 340 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E88288-000 RF1478-000 | |||||
Mfr: SMD200F/24-2920-2 TTI: SMD200F/24-2920-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 125 mOhms 40 A 24 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2286-000 | ||||
Mfr: SMD250F/15-2920-2 TTI: SMD250F/15-2920-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 2.5A-HD 40A SMD | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | RF2287-000 | ||||
Mfr: SMD150F/33-2920-2 TTI: SMD150F/33-2920-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 230 mOhms 40 A 33 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2285-000 | ||||
Mfr: RF1835-000 TTI: SMD300F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 40A 0.05Ohms | 0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 15 VDC | 6 A | 40 A | 50 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF1835-000 |
- 1
- 2