LoRho - Littelfuse - Resettable Fuses - PPTC
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0402L010SLKR TTI: 0402L010SLKR. Littelfuse Availability: 1,340In StockCut Tape Resettable Fuses - PPTC 6V 100MA-HD 50A MAX | 1,340In Stock | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | Cut Tape | ||||||||||
Mfr: 0402L020SLKR TTI: 0402L020SLKR. Littelfuse Availability: 480In StockCut Tape Resettable Fuses - PPTC 6V 200MA-HD 50A MAX | 480In Stock | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | Cut Tape | ||||||||||
Mfr: 1206L300SLTH TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LoRho | PCB Mount | SMD/SMT | 1206 (3216 metric) | - 40 C | + 85 C | ||||||||||
Mfr: 1206LL380SLWR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | |||||||||||
Mfr: 0402L035SLKR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | |||||||||||
Mfr: 0402L050SLKR. TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LoRho | PCB Mount | SMD/SMT | - 40 C | + 85 C | |||||||||||
Mfr: 1210L350SL-SYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V POLY 1210 ENIG TERM SL 3.50A | Not Available Online | LoRho | PCB Mount | SMD/SMT | 3.5 A | 6 V | 7 A | 100 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: 1210L380SLWR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V POLY 1210 SL 3.8A | Not Available Online | LoRho | PCB Mount | SMD/SMT | 3.8 A | 6 V | 8 A | 50 A | 16 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |