30R - Littelfuse - Resettable Fuses - PPTC
68 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,250In Stock | 30R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
500In Stock400 On Order Expected 26-Oct-26 | 30R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
1,400In Stock | 30R | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
600In Stock | 30R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
41,200In Stock | 30R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
32,000In Stock | 30R | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
9,518In Stock | 30R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
1,000In Stock | 30R | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
300In Stock | 30R | PCB Mount | Radial | 1.85 A | 30 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: 30R500UFX1002 TTI: 30R500UFX1002 Littelfuse Availability: 17,400In Stock13,200 On Order Expected Resettable Fuses - PPTC 30V 5A-HD 40A MAX | 17,400In Stock13,200 On Order Expected | 30R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||
8,450In Stock | 30R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 30R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 30R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 30R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 30R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
0In Stock | 30R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
0In Stock | 30R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 30R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 30R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 30R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 30R | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 30R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 30R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | 30R | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
0In Stock | 30R | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |