• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3256-000
TTI: RGEF900
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC RGEF900

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
13.5 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
C97762-000
RF3256-000
Datasheet
Mfr: RF3367-000
TTI: RKEF110
Littelfuse
Availability:

300In Stock

Resettable Fuses - PPTC 60V 40A 2.20W Radial-leaded Device

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
470 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0866-000
RF3367-000
Datasheet
Mfr: RF1691-000
TTI: PICOSMDC020S-2
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 9V 100A 3.2Ohms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
picoSMD
PCB Mount
SMD/SMT
200 mA
9 VDC
470 mA
100 A
3.2 Ohms
- 40 C
+ 85 C
Reel
RF1691-000
Datasheet
Mfr: RF2713-000
TTI: RXEF375K
Littelfuse
Availability:

1,200In Stock

Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF2713-000
Datasheet
Mfr: RF3203-000
TTI: RGEF400
Littelfuse
Availability:

100In Stock

Resettable Fuses - PPTC RGEF400

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
4 A
16 VDC
6.8 A
100 A
60 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
F93377-000
RF3203-000
Datasheet
Mfr: RF0125-000
TTI: TRF250-080U
Littelfuse
Availability:

6,800In Stock

Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX

6,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0125-000
Datasheet
Mfr: RF1543-000
TTI: LR4-260F
Littelfuse
Availability:

5,500In Stock

Resettable Fuses - PPTC 2.6A 15V 100A Imax

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
2.6 A
15 VDC
5.8 A
100 A
42 mOhms
- 40 C
+ 85 C
Bulk
D03110-000
RF1543-000
Datasheet
Mfr: RF1549-000
TTI: LR4-600F
Littelfuse
Availability:

50In Stock

Resettable Fuses - PPTC 6A 20V 100A Imax

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
6 A
20 VDC
11.7 A
100 A
14 mOhms
- 40 C
+ 85 C
Bulk
F56413-000
RF1549-000
Datasheet
Mfr: E72246-000
TTI: TSL250-080F-2
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC Polyswitch 0.08A

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TSL250
PCB Mount
SMD/SMT
80 mA
80 VDC
240 mA
3 A
20 Ohms
- 40 C
+ 85 C
Reel
E72246-000
Datasheet
Mfr: 1206L035YR
TTI: 1206L035YR
Littelfuse
Availability:

8,000In Stock

Resettable Fuses - PPTC 6V .35A .1s

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
100 A
1.2 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1864-000
TTI: MINISMDC010F-2
Littelfuse
Availability:

2,000In Stock

Resettable Fuses - PPTC 60V 40A 12.7Ohms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
12.7 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
RF1864-000
Datasheet
Mfr: RF3357-000
TTI: AHEF300
Littelfuse
Availability:

300In Stock

Resettable Fuses - PPTC 3A 32V High Temp AEC-Q200

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
3 A
32 VDC
6 A
100 A
110 mOhms
- 40 C
+ 85 C
5.84 mm
AEC-Q100
Bulk
RF1038-000
RF3357-000
Datasheet
Mfr: 0603L100SLYR
TTI: 0603L100SLYR
Littelfuse
Availability:

8,000In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1A

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1 A
6 VDC
1.8 A
50 A
120 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: NANOASMDC016F-2
TTI: NANOASMDC016F-2
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
nanoASMDC
SMD/SMT
SMD/SMT
160 mA
48 VDC
450 mA
10 A
5 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
RF2146-000
Datasheet
Mfr: 30R400UF
TTI: 30R400
Littelfuse
Availability:

1,000In Stock

Resettable Fuses - PPTC 30V 4A-HD 40A MAX

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
4 A
30 V
8 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RXEF110K
TTI: RXEF110K
Littelfuse
Availability:

Not Available Online

Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax

Not Available Online

Call
or
View Details
RXEF
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
380 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
RF0192-000
RF2703-000
Datasheet
Mfr: RF3301-000
TTI: RHEF100-2
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC Radial Lead 1A 30V 40A Imax

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
1 A
30 VDC
1.8 A
40 A
430 mOhms
- 40 C
+ 125 C
5.8 mm
Reel
RF3301-000
Datasheet
Mfr: 72R040XPR
TTI: 72R040XPR
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .400A

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
400 mA
72 VDC
800 mA
40 A
1.29 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 0603L020YR
TTI: 0603L020YR
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC PTC 9V .200A POLY SURF MOUNT

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603L
SMD/SMT
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2657-000
TTI: RXEF025-2
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
D30966-000
RF2657-000
Datasheet
Mfr: RF3266-000
TTI: RGEF1200
Littelfuse
Availability:

250In Stock

Resettable Fuses - PPTC RGEF1200

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
12 A
16 VDC
20.4 A
100 A
8.6 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
D53519-000
RF3266-000
Datasheet
Mfr: RKEF250
TTI: RKEF250
Littelfuse
Availability:

Not Available Online

Resettable Fuses - PPTC 60V 40A 2.80W Radial-leaded Device

Not Available Online

Call
or
View Details
RKEF
PCB Mount
Radial
2.5 A
60 VDC
5 A
40 A
85 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0874-000
RF3372-000
Datasheet
Mfr: 1206L050/24WR
TTI: 1206L050/24WR
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 24V 500MA-HD 100A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
500 mA
24 VDC
1 A
100 A
750 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0805L110SLYR
TTI: 0805L110SLYR
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.10A

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.1 A
6 VDC
1.8 A
50 A
120 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 60R110XMR
TTI: 60R110XMR
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 60V 1.10A RADIAL LEADS

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
380 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
  • ...
  • 7
  • 8
  • 9
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™