• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit ProtectionThermistors
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF3367-000
TTI: RKEF110
Littelfuse
Availability:

300In Stock

Resettable Fuses - PPTC 60V 40A 2.20W Radial-leaded Device

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
1.1 A
60 VDC
2.2 A
40 A
470 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0866-000
RF3367-000
Datasheet
Mfr: RF1691-000
TTI: PICOSMDC020S-2
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 9V 100A 3.2Ohms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
picoSMD
PCB Mount
SMD/SMT
200 mA
9 VDC
470 mA
100 A
3.2 Ohms
- 40 C
+ 85 C
Reel
RF1691-000
Datasheet
Mfr: RF2713-000
TTI: RXEF375K
Littelfuse
Availability:

1,200In Stock

Resettable Fuses - PPTC Radial Lead 3.75A 72V 40A Imax

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF2713-000
Datasheet
Mfr: RF3203-000
TTI: RGEF400
Littelfuse
Availability:

100In Stock

Resettable Fuses - PPTC RGEF400

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
4 A
16 VDC
6.8 A
100 A
60 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
F93377-000
RF3203-000
Datasheet
Mfr: RF0125-000
TTI: TRF250-080U
Littelfuse
Availability:

6,800In Stock

Resettable Fuses - PPTC .08A 60Vdc MAX 250Vrms MAX

6,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0125-000
Datasheet
Mfr: RF1543-000
TTI: LR4-260F
Littelfuse
Availability:

5,500In Stock

Resettable Fuses - PPTC 2.6A 15V 100A Imax

5,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
2.6 A
15 VDC
5.8 A
100 A
42 mOhms
- 40 C
+ 85 C
Bulk
D03110-000
RF1543-000
Datasheet
Mfr: RF1549-000
TTI: LR4-600F
Littelfuse
Availability:

50In Stock

Resettable Fuses - PPTC 6A 20V 100A Imax

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
6 A
20 VDC
11.7 A
100 A
14 mOhms
- 40 C
+ 85 C
Bulk
F56413-000
RF1549-000
Datasheet
Mfr: E72246-000
TTI: TSL250-080F-2
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC Polyswitch 0.08A

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TSL250
PCB Mount
SMD/SMT
80 mA
80 VDC
240 mA
3 A
20 Ohms
- 40 C
+ 85 C
Reel
E72246-000
Datasheet
Mfr: 1206L035YR
TTI: 1206L035YR
Littelfuse
Availability:

8,000In Stock

Resettable Fuses - PPTC 6V .35A .1s

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
100 A
1.2 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1864-000
TTI: MINISMDC010F-2
Littelfuse
Availability:

2,000In Stock

Resettable Fuses - PPTC 60V 40A 12.7Ohms

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
12.7 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
RF1864-000
Datasheet
Mfr: RF3357-000
TTI: AHEF300
Littelfuse
Availability:

300In Stock

Resettable Fuses - PPTC 3A 32V High Temp AEC-Q200

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
3 A
32 VDC
6 A
100 A
110 mOhms
- 40 C
+ 85 C
5.84 mm
AEC-Q100
Bulk
RF1038-000
RF3357-000
Datasheet
Mfr: RF1550-000
TTI: LR4-1300SSF
Littelfuse
Availability:

575In Stock

Resettable Fuses - PPTC LR4-1300SSF

575In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
13 A
20 VDC
21.2 A
100 A
6.5 mOhms
- 40 C
+ 85 C
Bulk
F65944-000
RF1550-000
Datasheet
Mfr: 122814-000
TTI: LVR012K
Littelfuse
Availability:

1,800In Stock

Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
120 mA
240 VAC/VDC
300 mA
1.2 A
12 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
122814-000
Datasheet
Mfr: RF2666-000
TTI: RXEF017S
Littelfuse
Availability:

4,250In Stock

Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax

4,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
8 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
F28627-000
RF2666-000
Datasheet
Mfr: 60R025XU
TTI: 60R025XU
Littelfuse
Availability:

1,100In Stock

Resettable Fuses - PPTC 60V .25A 2.5s

1,100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF2693-000
TTI: RXEF300-2
Littelfuse
Availability:

1,000In Stock

Resettable Fuses - PPTC Radial Lead 3A 72V 40A Imax

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
100 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
D44820-000
RF2693-000
Datasheet
Mfr: 60R135XMR
TTI: 60R135XMR
Littelfuse
Availability:

1,000In Stock

Resettable Fuses - PPTC 60V 1.35A RADIAL LEADS

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF3242-000
TTI: RGEF600-2
Littelfuse
Availability:

54,000In Stock

Resettable Fuses - PPTC RGEF600-2

54,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
6 A
16 VDC
10.2 A
100 A
28 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E81089-000
RF3242-000
Datasheet
Mfr: 30R900UH
TTI: 30R900UH
Littelfuse
Availability:

9,518In Stock

Resettable Fuses - PPTC 30V POLYFUSE 9A RADIAL LEADS

9,518In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
9 A
30 VDC
18 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: RF3359-000
TTI: AHEF750
Littelfuse
Availability:

1,500In Stock

Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHEF
PCB Mount
Radial
7.5 A
32 VDC
15 A
100 A
23 mOhms
- 40 C
+ 85 C
10.9 mm
AEC-Q100
Bulk
RF1040-000
RF3359-000
Datasheet
Mfr: 2016L300/16MR
TTI: 2016L300/16MR
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC 16V 3.0A-HD 40A SMD

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
3 A
16 VDC
5 A
40 A
48 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0035-000
TTI: TRF250-145-2
Littelfuse
Availability:

16,500In Stock

Resettable Fuses - PPTC 250V .145A-HD 3A MAX

16,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
145 mA
60 VDC
290 mA
3 A
14 Ohms
- 40 C
+ 85 C
5 mm
Reel
RF0035-000
Datasheet
Mfr: RF3176-000
TTI: LVR125S-240
Littelfuse
Availability:

200In Stock

Resettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
1.25 A
240 VAC/VDC
2.5 A
12.5 A
440 mOhms
- 40 C
+ 85 C
11.4 mm
Bulk
RF3176-000
Datasheet
Mfr: 1206L175SLYR
TTI: 1206L175SLYR
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.75A

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.75 A
6 VDC
3.5 A
50 A
30 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: E17350-000
TTI: RUEF250U
Littelfuse
Availability:

1,700In Stock

Resettable Fuses - PPTC 2.5A 30V 100A Imax UNCOATED

1,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
2.5 A
30 VDC
4.9 A
100 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
E17350-000
  • ...
  • 5
  • 6
  • 7
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™